ROHM Semiconductor - Rectifiers
374 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF101LAM4STFTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 400V VR 1A IO SOD-128; PMDTM | 0In Stock | SMD/SMT | SOD-128-2 | 400 V | 1 A | Super Fast Recovery Diode | Single | 1.25 V | 25 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF101LAM4STF | ||||
Mfr: RFUH5TF6SFHC9 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 600V VR 5A IO ITO-220AC; TO-220NFM | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 5 A | Super Fast Recovery Diode | Single | 2.8 V | 30 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Tube | RFUH5TF6SFH | ||||
Mfr: RFN6BM2DFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers Recovery Diode 200V TO-252 6A Io 0.9V Vf | Not Available Online | SMD/SMT | TO-252-3 | 200 V | 6 A | Super Fast Recovery Diode | Dual | 980 mV | 40 A | 10 uA | 25 ns | + 150 C | RFN6BM2DFH | AEC-Q101 | Reel | RFN6BM2DFH | |||
0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 15 A | Super Fast Recovery Diode | Single | 1.3 V | 160 A | 10 uA | 160 ns | + 150 C | RFNL15TJ6S | Tube | RFNL15TJ6S | |||||
Mfr: RRE02VTM6SFHTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Rectifier 0.2A Io SOD-323HE 600VVrm | 0In Stock | SMD/SMT | TUMD2SM-2 | 600 V | 200 mA | Rectifier Diode | Single | 1.1 V | 1 A | 1 uA | + 150 C | RRE02VTM6SFH | AEC-Q101 | Reel | RRE02VTM6SFH | ||||
Mfr: RF2001NS3DFHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 300V Vr TO-263S 20A Io | 0In Stock | SMD/SMT | TO-263S-3 | 300 V | 20 A | Super Fast Recovery Diode | Dual | 1.3 V | 100 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF2001NS3DFH | ||||
Not Available Online | Through Hole | TO-220FN-2 | 430 V | 10 A | Super Fast Recovery Diode | Single | 1.55 V | 80 A | 10 uA | 30 ns | + 150 C | Tube | RFN10TB4SNZ | ||||||
0In Stock | SMD/SMT | SOD-128-2 | 400 V | 1 A | Rectifying Diode | Single | 1.3 V | 20 A | 10 uA | 400 ns | + 150 C | AEC-Q101 | Reel | RRU1LAM4STF | |||||
0In Stock | SMD/SMT | PMDE-2 | 400 V | 1 A | Rectifier Diode | Single | 1.2 V | 15 A | 10 uA | + 175 C | Reel | RR1VWM4S | |||||||
Mfr: RFV8TG6SGC9 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 8A Io Recovery Diode | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 8 A | Super Fast Recovery Diode | Single | 2.8 V | 100 A | 10 uA | 45 ns | + 150 C | Tube | RFV8TG6S | |||||
0In Stock | SMD/SMT | SOD-123FL-2 | 200 V | 200 mA | Super Fast Recovery Diode | Single | 950 mV | 10 A | 1 uA | 35 ns | + 150 C | Reel | RFC02MM2S | ||||||
Mfr: RFN5BM2SFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers Fast Recvry 200V Vr TO-252(DPAK) 5A Io | Not Available Online | SMD/SMT | TO-252-3 | 200 V | 5 A | Super Fast Recovery Diode | Single | 980 mV | 40 A | 10 uA | 25 ns | + 150 C | RFN5BM2SFH | AEC-Q101 | Reel | RFN5BM2SFH | |||
Mfr: RFNL5BM6SFHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 600V Vr TO-252(DPAK) 5A Io | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.3 V | 50 A | 10 uA | 60 ns | + 150 C | RFNL5BM6SFH | AEC-Q101 | Reel | RFNL5BM6SFH | |||
Mfr: RR1VWM6STFTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Rectifier 1A Io PMDE 600VVrm | 0In Stock | SMD/SMT | PMDE-2 | 600 V | 1 A | Rectifier Diode | Single | 1.2 V | 15 A | 10 uA | + 175 C | AEC-Q101 | Reel | RR1VWM6STF | |||||
0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 15 A | Super Fast Recovery Diode | Single | 2.8 V | 150 A | 10 uA | 50 ns | + 150 C | Tube | RFV15TJ6S | ||||||
Mfr: RF071LAM4STR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 400V Vrm 1A Io PMDTM Recovery | 0In Stock | SMD/SMT | SOD-128-2 | 400 V | 1 A | Super Fast Recovery Diode | Single | 1.25 V | 15 A | 10 uA | 25 ns | + 150 C | Reel | RF071LAM4S | |||||
0In Stock | Through Hole | TO-220FN-3 | 200 V | 20 A | Super Fast Recovery Diode | Dual | 930 mV | 100 A | 10 uA | 30 ns | + 150 C | Tube | RF2001T2DNZ | ||||||
0In Stock | Through Hole | TO-220FN-3 | 200 V | 10 A | Super Fast Recovery Diode | Dual | 930 mV | 80 A | 10 uA | 30 ns | + 150 C | Tube | RF1001T2DNZ | ||||||
Mfr: RF2001NS2DFHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 200V Vr TO-263S 20A Io | 0In Stock | SMD/SMT | TO-263S-3 | 200 V | 20 A | Super Fast Recovery Diode | Dual | 930 mV | 100 A | 10 uA | 30 ns | + 150 C | AEC-Q101 | Reel | RF2001NS2DFH | ||||
Mfr: RF505TF6SFHC9 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 600V VR 5A IO ITO-220AC; TO-220NFM | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.7 V | 80 A | 10 uA | 30 ns | + 150 C | AEC-Q101 | Tube | RF505TF6SFH | ||||
Not Available Online | SMD/SMT | TO-252GE-3 | 200 V | 3 A | Super Fast Recovery Diode | Single | 980 mV | 40 A | 10 uA | 25 ns | + 150 C | Reel | RFN3BGE2S | ||||||
0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 20 A | Super Fast Recovery Diode | Single | 2.8 V | 120 A | 10 uA | 80 ns | + 150 C | Tube | RFUH20TJ6S | ||||||
Mfr: RF201LAM4STFTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 400V VR 1.5A IO SOD-128; PMDTM | 0In Stock | SMD/SMT | SOD-128-2 | 400 V | 1.5 A | Super Fast Recovery Diode | Single | 1.2 V | 50 A | 1 uA | 30 ns | + 150 C | AEC-Q101 | Reel | RF201LAM4STF | ||||
Mfr: RF081LAM2STFTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 200V VR 1.1A IO SOD-128; PMDTM | 0In Stock | SMD/SMT | SOD-128-2 | 200 V | 1.1 A | Super Fast Recovery Diode | Single | 980 mV | 25 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF081LAM2STF | ||||
0In Stock | Through Hole | TO-220FN-3 | 200 V | 16 A | Super Fast Recovery Diode | Dual | 930 mV | 100 A | 10 uA | 30 ns | + 150 C | Tube | RF1601T2DNZ |