ROHM Semiconductor - Rectifiers
374 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF01VM2STE-17 TTI: RF01VM2STE-17 ROHM Semiconductor Availability: 0In StockRectifiers PNP Driver Transistor | 0In Stock | SMD/SMT | SOD-323-2 | 250 V | 100 mA | Super Fast Recovery Diode | Single | 1.2 V | 1 A | 10 uA | 50 ns | + 150 C | RF01VM2S | Reel | RF01VM2S | ||||
Mfr: RFN1LAM7STFTR TTI: RFN1LAM7STFTR ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 700V Vr SOD-128 0.8A Io | 0In Stock | SMD/SMT | SOD-128-2 | 700 V | 800 mA | Super Fast Recovery Diode | Single | 1.5 V | 15 A | 1 uA | 80 ns | + 150 C | AEC-Q101 | Reel | RFN1LAM7STF | ||||
Mfr: RFN10NS4STL TTI: RFN10NS4STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 430V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 430 V | 10 A | Super Fast Recovery Diode | Single | 1.55 V | 80 A | 10 uA | 30 ns | + 150 C | Reel | RFN10NS4S | |||||
Mfr: RFN6RSM2STFTL1 TTI: RFN6RSM2STFTL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 6A 14ns, TO-277A, Ultra Fast Recovery Diode for Automotive | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 6 A | Ultra Fast Recovery Diode | Single | 930 mV | 80 A | 1 uA | 38 ns | + 175 C | Reel | ||||||
Mfr: RFN20TF6SC9 TTI: RFN20TF6SC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 20A RDL SUPER FST | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 20 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 60 ns | + 150 C | Tube | RFN20TF6S | |||||
Mfr: RFNL10BGE6STL TTI: RFNL10BGE6STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-252GE-3 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.3 V | 100 A | 10 uA | 150 ns | + 150 C | Reel | RFNL10BGE6S | |||||
Mfr: RR1LAM6STFTR TTI: RR1LAM6STFTR ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 1A SM STD RCOVR | 0In Stock | SMD/SMT | SOD-128-2 | 600 V | 1 A | Rectifying Diode | Single | 1.1 V | 30 A | 10 uA | + 150 C | AEC-Q101 | Reel | RR1LAM6STF | |||||
Mfr: RF071MM2STFTR TTI: RF071MM2STFTR ROHM Semiconductor Availability: 0In StockRectifiers 200V VR 0.7A IO SOD-123FL; PMDU | 0In Stock | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 850 mV | 15 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF071MM2STF | ||||
Mfr: RF2001NS3DTL TTI: RF2001NS3DTL ROHM Semiconductor Availability: 0In StockRectifiers DIODE FAST REC 350V 20.0A D2PAK | 0In Stock | SMD/SMT | TO-263S-3 | 300 V | 20 A | Super Fast Recovery Diode | Dual | 1.3 V | 100 A | 10 uA | 25 ns | + 150 C | RF2001NS3D | Reel | RF2001NS3D | ||||
Mfr: RFN3BGE6STL TTI: RFN3BGE6STL ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm; 3A Io TO-252 Rec Diode | 0In Stock | SMD/SMT | TO-252GE-3 | 600 V | 3 A | Super Fast Recovery Diode | Single | 1.55 V | 20 A | 10 uA | 30 ns | + 150 C | Reel | RFN3BGE6S | |||||
Mfr: RRE02VSM6STR TTI: RRE02VSM6STR ROHM Semiconductor Availability: 0In StockRectifiers Rectifier Diode wideframe discrete | 0In Stock | SMD/SMT | TUMD2SM-2 | 600 V | 200 mA | Rectifier Diode | Single | 1.1 V | 1 A | 1 uA | + 150 C | RRE02VSM6 | Reel | RRE02VSM6S | |||||
Mfr: RFN2LAM4STFTR TTI: RFN2LAM4STFTR ROHM Semiconductor Availability: 0In StockRectifiers 400V VR 1.5A IO SOD-128; PMDTM | 0In Stock | SMD/SMT | SOD-128-2 | 400 V | 1.5 A | Super Fast Recovery Diode | Single | 1.2 V | 50 A | 1 uA | 30 ns | + 150 C | AEC-Q101 | Reel | RFN2LAM4STF | ||||
Mfr: RFN5BGE3STL TTI: RFN5BGE3STL ROHM Semiconductor Availability: 0In StockRectifiers 350V Vrm; 5A Io TO-252 Rec Diode | 0In Stock | SMD/SMT | TO-252GE-3 | 350 V | 5 A | Super Fast Recovery Diode | Single | 1.5 V | 50 A | 10 uA | 30 ns | + 150 C | Reel | RFN5BGE3S | |||||
Mfr: RF05VYM1SFHTR TTI: RF05VYM1SFHTR ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 100V Vr SOD-323HE 0.5A Io | 0In Stock | SMD/SMT | TUMD2M-2 | 100 V | 500 mA | Super Fast Recovery Diode | Single | 980 mV | 6 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF05VYM1SFH | ||||
Mfr: RFNL10TJ6SGC9 TTI: RFNL10TJ6SGC9 ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 10A Io Recovery Diode | 0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.3 V | 120 A | 10 uA | 150 ns | + 150 C | Reel | RFNL10TJ6S | |||||
Mfr: RFN20NS6SFHTL TTI: RFN20NS6SFHTL ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 600V Vr TO-263S 20A Io | 0In Stock | SMD/SMT | TO-263S-3 | 600 V | 20 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 60 ns | + 150 C | AEC-Q101 | Reel | RFN20NS6SFH | ||||
0In Stock | SMD/SMT | TO-263S-3 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.45 V | 100 A | 10 uA | 30 ns | + 150 C | Reel | RFUH25NS3S | ||||||
Mfr: RFN1LAM7STR TTI: RFN1LAM7STR ROHM Semiconductor Availability: 0In StockRectifiers 600V Vr 0.8A Io Fast Recovery Diode | 0In Stock | SMD/SMT | SOD-128-2 | 700 V | 800 mA | Super Fast Recovery Diode | Single | 1.5 V | 15 A | 1 uA | 80 ns | + 150 C | Reel | RFN1LAM7S | |||||
Mfr: RF201LAM2STR TTI: RF201LAM2STR ROHM Semiconductor Availability: 0In StockRectifiers 600V Vr 0.8A Io Fast Recovery Diode | 0In Stock | SMD/SMT | SOD-128-2 | 200 V | 2 A | Super Fast Recovery Diode | Single | 870 mV | 20 A | 10 uA | 25 ns | + 150 C | Reel | RF201LAM2S | |||||
Mfr: RF505BM6SFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers Fast Recvry 600V Vr TO-252(DPAK) 5A Io | Not Available Online | SMD/SMT | TO-252-3 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.7 V | 50 A | 10 uA | 30 ns | + 150 C | RF505BM6SFH | AEC-Q101 | Reel | RF505BM6SFH | |||
Mfr: RFN5BM6SFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers Fast Recvry 600V Vr TO-252(DPAK) 5A Io | Not Available Online | SMD/SMT | TO-252-3 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.55 V | 30 A | 10 uA | 50 ns | + 150 C | RFN5BM6SFH | AEC-Q101 | Reel | RFN5BM6SFH | |||
Mfr: RFV15TG6SGC9 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 15A Io Recovery Diode | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Super Fast Recovery Diode | Single | 2.8 V | 150 A | 10 uA | 50 ns | + 150 C | Tube | RFV15TG6S | |||||
Mfr: RF05VYM2SFHTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 200V Vr SOD-323HE 0.5A Io | 0In Stock | SMD/SMT | TUMD2M-2 | 200 V | 500 mA | Super Fast Recovery Diode | Single | 980 mV | 6 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF05VYM2SFH | ||||
Mfr: RFUH10NS4SFHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 430V Vr TO-263S 10A Io | 0In Stock | SMD/SMT | TO-263S-3 | 430 V | 10 A | Super Fast Recovery Diode | Single | 1.7 V | 80 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RFUH10NS4SFH | ||||
Mfr: RR1VWM4STFTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 400V Vrm 1A Io 1.08V Vf 15A Ifsm | 0In Stock | SMD/SMT | PMDE-2 | 400 V | 1 A | Rectifier Diode | Single | 1.2 V | 15 A | 10 uA | + 175 C | AEC-Q101 | Reel | RR1VWM4STF |