ROHM Semiconductor - Rectifiers
374 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1501TF3SC9 TTI: RF1501TF3SC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 20A RDL SUPER FST | 0In Stock | Through Hole | TO-220NFM-2 | 300 V | 20 A | Super Fast Recovery Diode | Single | 1.5 V | 100 A | 10 uA | 30 ns | + 150 C | Tube | RF1501TF3S | |||||
Mfr: RFN2LB4STBR1 TTI: RFN2LB4STBR1 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 2A SM SUPER FST | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Super Fast Recovery | Single | 930 mV | 55 A | 1 uA | 22 ns | + 150 C | Reel | ||||||
Mfr: RFN6BGE2DTL TTI: RFN6BGE2DTL ROHM Semiconductor Availability: 0In StockRectifiers RECT 200V 3A SM SUPER FST | 0In Stock | SMD/SMT | TO-252GE-3 | 200 V | 6 A | Super Fast Recovery Diode | Dual | 980 mV | 40 A | 10 uA | 25 ns | + 150 C | Reel | RFN6BGE2D | |||||
Mfr: RFN4RSM2STL1 TTI: RFN4RSM2STL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 4A 13ns, TO-277A, Ultra Fast Recovery Diode | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 4 A | Ultra Fast Recovery Diode | Single | 930 mV | 80 A | 1 uA | 36 ns | + 175 C | Reel | ||||||
Mfr: RFN10NS3STL TTI: RFN10NS3STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 350 V | 10 A | Super Fast Recovery Diode | Single | 1.5 V | 100 A | 10 uA | 30 ns | + 150 C | Reel | RFN10NS3S | |||||
Mfr: RFUH20NS3STL TTI: RFUH20NS3STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 20A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.5 V | 100 A | 10 uA | 25 ns | + 150 C | Reel | RFUH20NS3S | |||||
Mfr: RFN4RSM2STFTL1 TTI: RFN4RSM2STFTL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 4A 13ns, TO-277A, Ultra Fast Recovery Diode for Automotive | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 4 A | Ultra Fast Recovery Diode | Single | 930 mV | 80 A | 1 uA | 36 ns | + 175 C | Reel | ||||||
Mfr: RF302LAM2STR TTI: RF302LAM2STR ROHM Semiconductor Availability: 0In StockRectifiers RECT 200V 3A SM SUPER FST | 0In Stock | SMD/SMT | SOD-128-2 | 200 V | 3 A | Super Fast Recovery Diode | Single | 920 mV | 20 A | 10 uA | 25 ns | + 150 C | Reel | RF302LAM2S | |||||
Mfr: RF081MM2STFTR TTI: RF081MM2STFTR ROHM Semiconductor Availability: 0In StockRectifiers 200V VR 0.8A IO SOD-123FL; PMDU | 0In Stock | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 980 mV | 20 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF081MM2STF | ||||
Mfr: RFUH10TF6SC9 TTI: RFUH10TF6SC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 10A RDL SUPER FST | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 10 A | Super Fast Recovery Diode | Single | 2.8 V | 60 A | 10 uA | 25 ns | + 150 C | Tube | RFUH10TF6S | |||||
Mfr: RF201LAM2STFTR TTI: RF201LAM2STFTR ROHM Semiconductor Availability: 0In StockRectifiers 200V VR 2A IO SOD-128; PMDTM | 0In Stock | SMD/SMT | SOD-128-2 | 200 V | 2 A | Super Fast Recovery Diode | Single | 870 mV | 20 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF201LAM2STF | ||||
Mfr: RFN10NS4STL TTI: RFN10NS4STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 430V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 430 V | 10 A | Super Fast Recovery Diode | Single | 1.55 V | 80 A | 10 uA | 30 ns | + 150 C | Reel | RFN10NS4S | |||||
Mfr: RFN6RSM2STFTL1 TTI: RFN6RSM2STFTL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 6A 14ns, TO-277A, Ultra Fast Recovery Diode for Automotive | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 6 A | Ultra Fast Recovery Diode | Single | 930 mV | 80 A | 1 uA | 38 ns | + 175 C | Reel | ||||||
Mfr: RFN20TF6SC9 TTI: RFN20TF6SC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 20A RDL SUPER FST | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 20 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 60 ns | + 150 C | Tube | RFN20TF6S | |||||
Mfr: RFNL10BGE6STL TTI: RFNL10BGE6STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-252GE-3 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.3 V | 100 A | 10 uA | 150 ns | + 150 C | Reel | RFNL10BGE6S | |||||
Mfr: RR1LAM6STFTR TTI: RR1LAM6STFTR ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 1A SM STD RCOVR | 0In Stock | SMD/SMT | SOD-128-2 | 600 V | 1 A | Rectifying Diode | Single | 1.1 V | 30 A | 10 uA | + 150 C | AEC-Q101 | Reel | RR1LAM6STF | |||||
Mfr: RF071MM2STFTR TTI: RF071MM2STFTR ROHM Semiconductor Availability: 0In StockRectifiers 200V VR 0.7A IO SOD-123FL; PMDU | 0In Stock | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 850 mV | 15 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF071MM2STF | ||||
Mfr: RF2001NS3DTL TTI: RF2001NS3DTL ROHM Semiconductor Availability: 0In StockRectifiers DIODE FAST REC 350V 20.0A D2PAK | 0In Stock | SMD/SMT | TO-263S-3 | 300 V | 20 A | Super Fast Recovery Diode | Dual | 1.3 V | 100 A | 10 uA | 25 ns | + 150 C | RF2001NS3D | Reel | RF2001NS3D | ||||
Mfr: RF202LAM2STR TTI: RF202LAM2STR ROHM Semiconductor Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | SMD/SMT | SOD-128-2 | 200 V | 2 A | Super Fast Recovery Diode | Single | 930 mV | 20 A | 10 uA | 25 ns | + 150 C | Reel | RF202LAM2S | |||||
Mfr: RFN10TF6SC9 TTI: RFN10TF6SC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 10A RDL SUPER FST | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 50 ns | + 150 C | Tube | RFN10TF6S | |||||
Mfr: RF081L2STFTE25 TTI: RF081L2STFTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 200V 1.1A SM SUPER AEC | 0In Stock | SMD/SMT | SOD-106-2 | 200 V | 1.1 A | Super Fast Recovery Diode | Single | 980 mV | 25 A | 10 uA | 25 ns | + 150 C | RF081L2STF | AEC-Q101 | Reel | RF081L2STF | |||
Mfr: RFN10BGE6STL TTI: RFN10BGE6STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-252GE-3 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 50 ns | + 150 C | Reel | RFN10BGE6S | |||||
Mfr: RFN2LAM6STR TTI: RFN2LAM6STR ROHM Semiconductor Availability: 0In StockRectifiers 600V Vr 1.5A Io Fast Recovery Diode | 0In Stock | SMD/SMT | SOD-128-2 | 600 V | 1.5 A | Super Fast Recovery Diode | Single | 1.55 V | 40 A | 1 uA | 35 ns | + 150 C | Reel | RFN2LAM6S | |||||
Mfr: RF202LAM2STFTR TTI: RF202LAM2STFTR ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 200V Vr SOD-128 2A Io | 0In Stock | SMD/SMT | SOD-128-2 | 200 V | 2 A | Super Fast Recovery Diode | Single | 930 mV | 20 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF202LAM2STF | ||||
Mfr: RF201L4SDDTE25 TTI: RF201L4SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 1.5A SM SUPER FST | 0In Stock | SMD/SMT | SOD-106-2 | 400 V | 1.5 A | Super Fast Recovery Diode | Single | 1.2 V | 50 A | 1 uA | 30 ns | + 150 C | AEC-Q101 | Reel | RF201L4SDD |