ROHM Semiconductor - Rectifiers
374 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | DO-214AC-2 | 400 V | 800 mA | Standard Rectifier Diode | Single | 1.3 V | 20 A | 10 uA | 400 ns | 1SR156-400TE25 | ||||||||
Not Available Online | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 850 mV | 15 A | 10 uA | 25 ns | + 150 C | RF071M2SDD | |||||||
Not Available Online | SMD/SMT | TO-252-3 | 200 V | 3 A | Fast Recovery Diode | Single | 930 mV | 40 A | 10 uA | 25 ns | RF301B2SFH | ||||||||
Not Available Online | SMD/SMT | TO-252-3 | 200 V | 5 A | Fast Recovery Diode | Single | 920 mV | 40 A | 1 uA | 30 ns | RF501B2SFH | ||||||||
Not Available Online | SMD/SMT | TO-252-3 | 200 V | 3 A | Fast Recovery Diode | Dual | 930 mV | 40 A | 10 uA | 25 ns | RF601B2DFH | ||||||||
Not Available Online | Through Hole | 200 V | 1 A | Fast Recovery Diode | Single | 870 mV | 20 A | 10 uA | 25 ns | RF101A2ST-32 | |||||||||
Not Available Online | SMD/SMT | TO-252-3 | 600 V | 5 A | Fast Recovery Diode | Single | 1.7 V | 50 A | 10 uA | 30 ns | RF505B6SFHTL | ||||||||
Not Available Online | SMD/SMT | DIE | 650 V | 60 A | Fast Recovery Rectifiers | Single | 1.45 V | 10 uA | - 40 C | + 175 C | |||||||||
Not Available Online | Through Hole | TO-220FN-2 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.45 V | 100 A | 10 uA | 30 ns | + 150 C | RFUH25TB3SHZ | |||||||
Not Available Online | SMD/SMT | DIE | 1.2 kV | 50 A | Fast Recovery Rectifiers | Single | 1.65 V | 10 uA | - 40 C | + 175 C | MH2205WZ | ||||||||
Not Available Online | SMD/SMT | DIE | 1.2 kV | 75 A | Fast Recovery Rectifiers | Single | 1.65 V | 10 uA | - 40 C | + 175 C | MH2206WZ | ||||||||
Not Available Online | AEC-Q101 | RF1501NS3SFH | |||||||||||||||||
Not Available Online | SMD/SMT | DO-214AC-2 | 400 V | 800 mA | Automotive Standard Rectifier Diode | Single | 1.3 V | 20 A | 10 uA | 400 ns | 1SR156-400TFTE25 | ||||||||
Mfr: RFN6BM2DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 200V Vrm 6A Io Recovery Diode | Not Available Online | SMD/SMT | TO-252-3 | 200 V | 6 A | Super Fast Recovery Diode | Dual | 980 mV | 40 A | 10 uA | 25 ns | + 150 C | Reel | RFN6BM2D | |||||
Mfr: 1SR139-400T-32 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers RECT 400V 1A | Not Available Online | Through Hole | 400 V | 1 A | Standard Rectifier Diode | Single | 1.1 V | 40 A | 10 uA | Ammo Pack | 1SR139-400 | ||||||||
Not Available Online | SMD/SMT | DIE | 1.2 kV | 100 A | Fast Recovery Rectifiers | Single | 1.65 V | 10 uA | - 40 C | + 175 C | MH2207WZ | ||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | SMD/SMT | TUMD2S-2 | 600 V | 200 mA | Rectifier Diode | Single | 1.1 V | 1 A | 1 uA | + 150 C | RRE02VS6SFH | ||||||||
Not Available Online | SMD/SMT | TUMD2S-2 | 400 V | 700 mA | Rectifier Diode | Single | 1.1 V | 1 A | 1 uA | + 150 C | RRE07VS4SFH | ||||||||
Not Available Online | SMD/SMT | TO-252-3 | 600 V | 3 A | Fast Recovery Diode | Single | 1.7 V | 50 A | 10 uA | 30 ns | RF305B6STL | ||||||||
Not Available Online | RF305B6SFHTL | ||||||||||||||||||
Not Available Online | SMD/SMT | TO-252-3 | 200 V | 5 A | Fast Recovery Diode | Single | 920 mV | 40 A | 1 uA | 30 ns | RF501B2STL | ||||||||
Not Available Online | SMD/SMT | TSOP-8 | 200 V | 5 A | Fast Recovery Diode | Single | 920 mV | 70 A | 1 uA | 30 ns | RF501PS2STB | ||||||||
Not Available Online | SMD/SMT | DO-214AC-2 | 600 V | 2 A | Standard Rectifier Diode | Single | 1.1 V | 50 A | 10 uA | RR2L6STE25 | |||||||||
Not Available Online | Through Hole | TO-220FN-3 | 200 V | 20 A | Super Fast Recovery Diode | Dual | 930 mV | 100 A | 10 uA | 30 ns | + 150 C | RF2001T2DHZ |