Panjit - Rectifiers
402 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FR2K-R1-00001 TTI: FR2K-R1-00001 Panjit Availability: 0In StockRectifiers RECT 800V 2A SM FAST RCVR | 0In Stock | Reel | ||||||||||||||||
Mfr: FR3G-R1-00001 TTI: FR3G-R1-00001 Panjit Availability: 0In StockRectifiers RECT 400V 3A SM FAST RCVR | 0In Stock | Reel | ||||||||||||||||
Mfr: ER1602FCT-T0-00001 TTI: ER1602FCT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 200V 16A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: GS2004HE-R1-00001 TTI: GS2004HE-R1-00001 Panjit Availability: 0In StockRectifiers RECT 400V 2A SM SCHOTTKY | 0In Stock | Reel | ||||||||||||||||
Mfr: GV804B-R2-00001 TTI: GV804B-R2-00001 Panjit Availability: Not Available OnlineRectifiers RECT 400V 8A SM SCHOTTKY | Not Available Online | Reel | ||||||||||||||||
Mfr: GV810B-R2-00001 TTI: GV810B-R2-00001 Panjit Availability: Not Available OnlineRectifiers RECT 1KV 8A SM SCHOTTKY | Not Available Online | Reel | ||||||||||||||||
Mfr: ER2003FCT-T0-00001 TTI: ER2003FCT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 300V 20A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: MER2002FCT-T0-00601 TTI: MER2002FCT-T0-00601 Panjit Availability: 0In StockRectifiers RECT 200V 20A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: MER2DBF-AU-R1-007A1 TTI: MER2DBF-AU-R1-007A1 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: MER2DMA-AU-R1-006A1 TTI: MER2DMA-AU-R1-006A1 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MER2DMA-R2-00601 TTI: MER2DMA-R2-00601 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | SMD/SMT | SMA | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
Mfr: ERT1GAFC-R1-00001 TTI: ERT1GAFC-R1-00001 Panjit Availability: 0In StockRectifiers RECT 400V 1A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ERT2BAFC-R1-00001 TTI: ERT2BAFC-R1-00001 Panjit Availability: 0In StockRectifiers RECT 100V 2A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: PG5408-R2-00001 TTI: PG5408-R2-00001 Panjit Availability: 0In StockRectifiers RECT 1KV 3A AXL SCHOTTKY | 0In Stock | Reel | ||||||||||||||||
Mfr: ES1004FL-R1-00001 TTI: ES1004FL-R1-00001 Panjit Availability: 0In StockRectifiers RECT 400V 1A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: MURC3J-R1-00001 TTI: MURC3J-R1-00001 Panjit Availability: 0In StockRectifiers RECT 600V 3A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: PSDB1560S1-R2-00001 TTI: PSDB1560S1-R2-00001 Panjit Availability: 0In StockRectifiers RECT 600V 15A SM FAST RCVR | 0In Stock | Reel | ||||||||||||||||
Mfr: PSDF0860S1-T0-00001 TTI: PSDF0860S1-T0-00001 Panjit Availability: 0In StockRectifiers RECT 600V 8A RDL FAST RCVR | 0In Stock | Through Hole | ITO-220AC-2 | 600 V | 8 A | Single | 1.8 V | 75 A | 100 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
Mfr: PSDH30120L1-T0-00001 TTI: PSDH30120L1-T0-00001 Panjit Availability: Not Available OnlineRectifiers RECT 1.2KV 30A RDL FAST RCVR | Not Available Online | Through Hole | TO-247AD-2 | 1.2 kV | 30 A | Single | 2.1 V | 220 A | 250 uA | 160 ns | - 55 C | + 150 C | Tube | |||||
Mfr: PSDH60120L1-T0-00001 TTI: PSDH60120L1-T0-00001 Panjit Availability: 0In StockRectifiers RECT 1.2KV 60A RDL FAST RCVR | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 60 A | Single | 2 V | 330 A | 250 uA | 220 ns | - 55 C | + 150 C | Tube | |||||
Mfr: PSDP3060L1-T0-00001 TTI: PSDP3060L1-T0-00001 Panjit Availability: 0In StockRectifiers RECT 600V 30A RDL FAST RCVR | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 30 A | Single | 1.3 V | 230 A | 250 uA | 75 ns | - 55 C | + 150 C | Tube | |||||
Mfr: RS1K-R2-00001 TTI: RS1K-R2-00001 Panjit Availability: 0In StockRectifiers RECT 800V 1A SM FAST RCVR | 0In Stock | Reel | ||||||||||||||||
Mfr: RS1A-R1-00001 TTI: RS1A-R1-00001 Panjit Availability: 0In StockRectifiers RECT 50V 1A SM FAST RCVR | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel |