Panjit - Rectifiers
402 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: US1D-R2-00001 TTI: US1D-R2-00001 Panjit Availability: 0In StockRectifiers RECT 200V 1A SM ULTRA FST | 0In Stock | Reel | ||||||||||||||||
Mfr: US1JAFC-R1-00001 TTI: US1JAFC-R1-00001 Panjit Availability: 0In StockRectifiers RECT 600V 1A SM ULTRA FST | 0In Stock | Reel | ||||||||||||||||
Mfr: UF101G-R2-00001 TTI: UF101G-R2-00001 Panjit Availability: 0In StockRectifiers RECT 100V 1A AXL ULTRA FST | 0In Stock | Reel | ||||||||||||||||
Mfr: UF102G-R2-00001 TTI: UF102G-R2-00001 Panjit Availability: 0In StockRectifiers RECT 200V 1A AXL ULTRA FST | 0In Stock | Through Hole | DO-41 | 200 V | 1 A | Single | 1 V | 30 A | 1 uA | 50 ns | - 55 C | + 150 C | Reel | |||||
Mfr: UF1M-R1-00001 TTI: UF1M-R1-00001 Panjit Availability: 0In StockRectifiers RECT 1KV 1A SM ULTRA FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ES2D-R1-00001 TTI: ES2D-R1-00001 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ES2D-R2-00001 TTI: ES2D-R2-00001 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: FR1JAFC-R1-00001 TTI: FR1JAFC-R1-00001 Panjit Availability: 0In StockRectifiers RECT 600V 1A SM FAST RCVR | 0In Stock | Reel | ||||||||||||||||
Mfr: FR3D-R2-00001 TTI: FR3D-R2-00001 Panjit Availability: 0In StockRectifiers RECT 200V 3A SM FAST RCVR | 0In Stock | Reel | ||||||||||||||||
Mfr: GA15Y-R2-00001 TTI: GA15Y-R2-00001 Panjit Availability: 0In StockRectifiers RECT 1.6KV 1.5A SM SCHOTTKY | 0In Stock | Reel | ||||||||||||||||
Mfr: ER1B-R1-00001 TTI: ER1B-R1-00001 Panjit Availability: 0In StockRectifiers RECT 100V 1A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ER2002CT-T0-00001 TTI: ER2002CT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 200V 20A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: MER1602FCT-T0-00601 TTI: MER1602FCT-T0-00601 Panjit Availability: 0In StockRectifiers RECT 200V 16A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: MER2DMA-AU-R2-006A1 TTI: MER2DMA-AU-R2-006A1 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | SMD/SMT | SMA | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: ER206-R2-00001 TTI: ER206-R2-00001 Panjit Availability: 0In StockRectifiers RECT 600V 15.2A AXL SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ER2B-R1-00001 TTI: ER2B-R1-00001 Panjit Availability: 0In StockRectifiers RECT 100V 2A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ER3004PT-T0-00001 TTI: ER3004PT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 400V 30A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: ER504-R2-00001 TTI: ER504-R2-00001 Panjit Availability: 0In StockRectifiers RECT 400V 5A AXL SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ES1001FL-R1-00001 TTI: ES1001FL-R1-00001 Panjit Availability: 0In StockRectifiers RECT 100V 1A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: PSDB0860S1-R2-00001 TTI: PSDB0860S1-R2-00001 Panjit Availability: 0In StockRectifiers RECT 600V 8A SM FAST RCVR | 0In Stock | Reel | ||||||||||||||||
Mfr: PSDB0860S1-T0-00001 TTI: PSDB0860S1-T0-00001 Panjit Availability: 0In StockRectifiers RECT 600V 8A SM FAST RCVR | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 600 V | 8 A | Single | 1.8 V | 75 A | 100 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
Mfr: PSDB3060L1-R2-00001 TTI: PSDB3060L1-R2-00001 Panjit Availability: 0In StockRectifiers RECT 600V 30A SM FAST RCVR | 0In Stock | Reel | ||||||||||||||||
Mfr: PSDF3060L1-T0-00001 TTI: PSDF3060L1-T0-00001 Panjit Availability: 0In StockRectifiers RECT 600V 30A RDL FAST RCVR | 0In Stock | Through Hole | ITO-220AC-2 | 600 V | 30 A | Single | 1.3 V | 230 A | 250 uA | 75 ns | - 55 C | + 150 C | Tube | |||||
Mfr: PSDH60120S1-T0-00001 TTI: PSDH60120S1-T0-00001 Panjit Availability: Not Available OnlineRectifiers RECT 1.2KV 60A RDL FAST RCVR | Not Available Online | Through Hole | TO-247AD-2 | 1.2 kV | 60 A | Single | 2.7 V | 300 A | 250 uA | 170 ns | - 55 C | + 150 C | Tube | |||||
0In Stock | Tube |