Panjit - Rectifiers
402 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GH1G-AU-R2-000A1 TTI: GH1G-AU-R2-000A1 Panjit Availability: 15,000In StockRectifiers RECT 400V 1A SM GLASS | 15,000In Stock | SMD/SMT | SMA-2 | 400 V | 1 A | Single | 940 mV | 35 A | 1 uA | - 55 C | + 175 C | AEC-Q101 | Reel | |||||
Mfr: GH1G-AU-R2-000A1 TTI: GH1G AU R2 000A1 Panjit Availability: 15,000In StockRectifiers RECT 400V 1A SM GLASS | 15,000In Stock | SMD/SMT | SMA-2 | 400 V | 1 A | Single | 940 mV | 35 A | 1 uA | - 55 C | + 175 C | AEC-Q101 | Reel | |||||
Mfr: UF806F-T0-00001 TTI: UF806F-T0-00001 Panjit Availability: 1,000In StockRectifiers RECT 600V 8A RDL ULTRA FST | 1,000In Stock | Through Hole | ITO-220-2 | 600 V | 8 A | Single | 1.7 V | 125 A | 1 uA | 100 ns | - 55 C | + 150 C | Tube | |||||
Mfr: ER2J-R2-00001 TTI: ER2J-R2-00001 Panjit Availability: 9,000In StockRectifiers RECT 600V 2A SM SUPER FST | 9,000In Stock | SMD/SMT | SMB-2 | 600 V | 2 A | Single | 1.7 V | 50 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | SMA-2 | 1 kV | 1 A | Single | 1.7 V | 30 A | 1 uA | 100 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: ES1002FL-R1-00001 TTI: ES1002FL-R1-00001 Panjit Availability: 0In Stock39,000 On Order Expected 22-Oct-26 Rectifiers RECT 200V 1A SM SUPER FST | 0In Stock39,000 On Order Expected 22-Oct-26 | SMD/SMT | SOD-123FL-2 | 1 A | Single | 950 mV | 30 A | 500 nA | 35 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: MURC5J-R1-00001 TTI: MURC5J-R1-00001 Panjit Availability: 0In Stock1,600 On Order Expected 30-Oct-26 Rectifiers RECT 600V 5A SM SUPER FST | 0In Stock1,600 On Order Expected 30-Oct-26 | Reel | ||||||||||||||||
Mfr: ER3D-R1-00001 TTI: ER3D-R1-00001 Panjit Availability: 0In StockRectifiers RECT 200V 3A SM SUPER FST | 0In Stock | SMD/SMT | SMC-2 | 200 V | 3 A | Single | 950 mV | 100 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | |||||
Mfr: S1M-R1-00001 TTI: S1M-R1-00001 Panjit Availability: 0In Stock16,000 On Order Expected Rectifiers RECT 1KV 1A SM STD RCOVR | 0In Stock16,000 On Order Expected | Reel | ||||||||||||||||
0In Stock | SMD/SMT | SMA-2 | 600 V | 1 A | Single | 1.7 V | 30 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: ER802F-T0-00001 TTI: ER802F-T0-00001 Panjit Availability: 0In StockRectifiers RECT 200V 8A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: MER3DAH-AU-R1-007A1 TTI: MER3DAH-AU-R1-007A1 Panjit Availability: 0In StockRectifiers RECT 200V 3A SM SUPER FST | 0In Stock | SMD/SMT | SOD-123-2 | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: MER2DAL-AU-R1-007A1 TTI: MER2DAL-AU-R1-007A1 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | SMD/SMT | SOD-123-2 | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
0In Stock | SMD/SMT | SMA-2 | 600 V | 1 A | Single | 1.3 V | 30 A | 1 uA | 250 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: ES1D-R2-00001 TTI: ES1D-R2-00001 Panjit Availability: 0In StockRectifiers RECT 200V 1A SM SUPER FST | 0In Stock | SMD/SMT | SMA-2 | 200 V | 1 A | Single | 950 mV | 30 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | |||||
0In Stock | Reel | |||||||||||||||||
Mfr: ES1006FL-R1-00001 TTI: ES1006FL-R1-00001 Panjit Availability: 0In StockRectifiers RECT 600V 1A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: FR2A-R1-00001 TTI: FR2A-R1-00001 Panjit Availability: 0In StockRectifiers RECT 50V 2A SM FAST RCVR | 0In Stock | Reel | ||||||||||||||||
Mfr: FR2B-R1-00001 TTI: FR2B-R1-00001 Panjit Availability: 0In StockRectifiers RECT 100V 2A SM FAST RCVR | 0In Stock | Reel | ||||||||||||||||
Mfr: ER1006FCT-T0-00001 TTI: ER1006FCT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 600V 10A RDL SUPER FST | 0In Stock | Through Hole | ITO-220-3 | 600 V | 10 A | Single | 1.7 V | 150 A | 1 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
Mfr: ER106-R2-00001 TTI: ER106-R2-00001 Panjit Availability: 0In StockRectifiers RECT 600V 1A AXL SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ER1602CT-T0-00001 TTI: ER1602CT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 200V 16A RDL SUPER FST | 0In Stock | Through Hole | TO-220-3 | 200 V | 16 A | Single | 950 mV | 125 A | 1 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
Mfr: GV806B-R2-00001 TTI: GV806B-R2-00001 Panjit Availability: Not Available OnlineRectifiers RECT 600V 8A SM SCHOTTKY | Not Available Online | Reel | ||||||||||||||||
Mfr: ER2003CT-T0-00001 TTI: ER2003CT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 300V 20A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: ER2006FCT-T0-00001 TTI: ER2006FCT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 600V 20A RDL SUPER FST | 0In Stock | Tube |