• Rectifiers

DURB - IXYS - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DURB2020CT
TTI: Not Assigned
IXYS
Availability:

0In Stock

Rectifiers 10A 200V Common Cathode

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
D2PAK-2 (TO-263-2)
200 V
20 A
Ultra Fast Recovery Rectifiers
Common Cathode
1.15 V
125 A
15 uA
35 ns
- 55 C
+ 150 C
DURB
Reel
Datasheet
Mfr: DURB1640CT
TTI: Not Assigned
IXYS
Availability:

0In Stock

Rectifiers 8A 400V Common Cathode

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
D2PAK-2 (TO-263-2)
400 V
16 A
Ultra Fast Recovery Rectifiers
Common Cathode
1.3 V
80 A
10 uA
45 ns
- 55 C
+ 150 C
DURB
Reel