DUR - IXYS - Rectifiers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | TO-247AC-2 | 60 A | Ultra Fast Recovery Rectifiers | Single | 3.5 V | 280 A | 2.5 uA | 100 ns | - 55 C | + 150 C | DUR | Tube | |||||
Not Available Online | Through Hole | TO-247AC-2 | 1.2 kV | 75 A | Ultra Fast Recovery Rectifiers | Single | 3.5 V | 500 A | 2.5 uA | 100 ns | - 55 C | + 150 C | DUR | Tube | ||||
0In Stock | Through Hole | TO-247AD-3 | 300 V | 60 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.3 V | 400 A | 5 uA | 45 ns | - 55 C | + 150 C | DUR | Tube | ||||
0In Stock | Through Hole | TO-220AB-3 | 400 V | 10 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.3 V | 80 A | 30 uA | 45 ns | - 55 C | + 150 C | DUR | Tube | ||||
Not Available Online | Through Hole | TO-220AC-2 | 80 A | Ultra Fast Recovery Rectifiers | Single | 2.7 V | 30 A | 770 nA | 100 ns | - 55 C | + 150 C | DUR | Tube | |||||
0In Stock | Through Hole | TO-247AC-2 | 600 V | 60 A | Ultra Fast Recovery Rectifiers | Single | 2 V | 600 A | 100 uA | 50 ns | - 55 C | + 150 C | DUR | Tube | ||||
0In Stock | Through Hole | TO-247AD-3 | 400 V | 60 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.41 V | 360 A | 5 uA | 45 ns | - 55 C | + 150 C | DUR | Tube | ||||
0In Stock | Through Hole | TO-220AB-3 | 20 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.3 V | 125 A | 30 uA | 45 ns | - 55 C | + 150 C | DUR | Tube | |||||
Not Available Online | Through Hole | TO-220AB-3 | 30 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.71 V | 110 A | 540 nA | 50 ns | - 55 C | + 150 C | DUR | Tube |