DSI30-12 - IXYS - Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-220-2 | 1.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.45 V | 300 A | 1 mA | - 40 C | + 150 C | DSI30-12 | Tube | ||||||
Mfr: DSI30-12AS-TUB TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers Rectifier Diode | Not Available Online | SMD/SMT | D2PAK-2 (TO-263-2) | 1.2 kV | 30 A | Single | 1.6 V | 1.5 mA | - 40 C | + 150 C | DSI30-12 | Reel | |||||||
Mfr: DSI30-12AS TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers DIODE SGL 1200V 30A TO-263AA | Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.25 V | 300 A | 1.5 mA | - 40 C | + 175 C | DSI30-12 | Reel | DSI30-12AS-TRL |