DSEPxx - IXYS - Rectifiers
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800In Stock | Through Hole | TO-220-2 | 1.2 kV | 15 A | Fast Recovery Rectifiers | Single | 2.75 V | 90 A | 100 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
60In Stock | Screw Mount | SOT-227B-4 | 600 V | 90 A | Fast Recovery Rectifiers | Dual Parallel | 1.39 V | 1 kA | 1 mA | 35 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
120In Stock | Through Hole | TO-247AD | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.6 V | 250 A | 250 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-220-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.26 V | 250 A | 250 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-247AD | 600 V | 60 A | Fast Recovery Rectifiers | Single | 2.04 V | 600 A | 650 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | ISOPLUS247-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.56 V | 250 A | 250 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 10 A | Fast Recovery Rectifiers | Single | 2.94 V | 40 A | 60 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-247AD | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.74 V | 200 A | 250 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Screw Mount | SOT-227B | 300 V | 60 A | Fast Recovery Rectifiers | Dual Parallel | 1.68 V | 600 A | 650 uA | 30 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock | Screw Mount | SOT-227B | 400 V | 100 A | Fast Recovery Rectifiers | Dual Parallel | 1.54 V | 1 kA | 1 mA | 30 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-220-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.35 V | 110 A | 100 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-220AC | 600 V | 30 A | Standard Recovery Rectifier | Single | 2.52 V | 250 A | 250 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | ISOPLUS247-2 | 1.2 kV | 15 A | Fast Recovery Rectifiers | Single | 4.45 V | 110 A | 100 uA | 15 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Screw Mount | SOT-227B | 300 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.23 V | 300 A | 250 uA | 30 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock | Screw Mount | SOT-227B | 300 V | 90 A | Fast Recovery Rectifiers | Dual Parallel | 1.72 V | 1 kA | 1 mA | 30 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-220-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.52 V | 110 A | 100 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-247AD | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 2.66 V | 500 A | 650 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Screw Mount | SOT-227B-4 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Dual Parallel | 2.84 V | 800 A | 1 mA | 40 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock | SMD/SMT | ISOPLUS247-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.74 V | 200 A | 250 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Screw Mount | SOT-227B | 600 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.58 V | 250 A | 250 uA | 35 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-247-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.56 V | 250 A | 250 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | ISOPLUS247-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 6.33 V | 250 A | 250 uA | 15 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Screw Mount | SOT-227B | 600 V | 120 A | Fast Recovery Rectifiers | Dual Parallel | 2.01 V | 600 A | 650 uA | 35 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-220-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.75 V | 200 A | 250 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Screw Mount | SOT-227B-4 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Dual Parallel | 3.24 V | 200 A | 250 uA | 40 ns | - 40 C | + 150 C | DSEPxx | Tube |
- 1
- 2