DSEP60-06 - IXYS - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSEP60-06AZ-TUB TTI: Not Assigned IXYS Availability: 0In StockRectifiers Power Diode Discretes-FRED TO-268AA TUBE | 0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 60 A | Single | 2.04 V | 600 A | 650 uA | - 55 C | + 150 C | DSEP60-06 | Tube | ||||||
Mfr: DSEP60-06AZ-TRL TTI: Not Assigned IXYS Availability: 0In StockRectifiers Power Diode Discretes-FRED TO-268AA REEL | 0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 60 A | Single | 2.04 V | 600 A | 650 uA | - 55 C | + 150 C | DSEP60-06 | Reel |