DSEI60-10 - IXYS - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSEI60-10A TTI: DSEI60-10A IXYS Availability: 0In Stock40 On Order Expected 10-Nov-26 Rectifiers 1000V 60A | 0In Stock40 On Order Expected 10-Nov-26 | Through Hole | TO-247 | 1 kV | 60 A | Fast Recovery Rectifiers | Single | 2.3 V | 540 A | 3 mA | 50 ns | - 40 C | + 150 C | DSEI60-10 | Tube |