DSEI60-06 - IXYS - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSEI60-06A TTI: DSEI60-06A IXYS Availability: 360In Stock480 On Order Expected 29-Jan-27 Rectifiers DIODE Id60 BVdass600 | 360In Stock480 On Order Expected 29-Jan-27 | Through Hole | TO-247 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.8 V | 600 A | 200 uA | 50 ns | - 55 C | + 150 C | DSEI60-06 | Tube |