• Rectifiers

DSEI2X121-02 - IXYS - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEI2X121-02A
TTI: DSEI2X121-02A
IXYS
Availability:

0In Stock

Rectifiers 200V 2X123A

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B
200 V
246 A
Fast Recovery Rectifiers
Dual Parallel
1.1 V
1.3 kA
1 mA
50 ns
- 40 C
+ 150 C
DSEI2X121-02
Tube