• Rectifiers

DSEI2X101-12 - IXYS - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEI2X101-12A
TTI: DSEI2X101-12A
IXYS
Availability:

0In Stock

Other Available Inventory
Rectifiers 1200V 2X91A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B
1.2 kV
182 A
Fast Recovery Rectifiers
Dual Parallel
1.87 V
1.3 kA
3 mA
60 ns
- 40 C
+ 150 C
DSEI2X101-12
Tube
Datasheet
Mfr: DSEI2X101-12P
TTI: DSEI2X101-12P
IXYS
Availability:

0In Stock

Rectifiers 200 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
ECO-PAC 2-12
1.2 kV
91 A
Fast Recovery Rectifiers
Dual Parallel
1.87 V
900 A
3 mA
40 ns
- 40 C
+ 150 C
DSEI2X101-12
Box