DSEI120 - IXYS - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60In Stock | Through Hole | TO-247 | 600 V | 126 A | Fast Recovery Rectifiers | Single | 1.3 V | 660 A | 3 mA | 50 ns | - 40 C | + 150 C | DSEI120 | Tube | ||||
0In Stock | Through Hole | TO-247 | 1.2 kV | 109 A | Fast Recovery Rectifiers | Single | 1.8 V | 660 A | 3 mA | 60 ns | - 40 C | + 150 C | DSEI120 | Tube |