• Rectifiers

DSEE30 - IXYS - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEE30-12A
TTI: DSEE30-12A
IXYS
Availability:

0In Stock

Rectifiers 1200V 30A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD
1.2 kV
30 A
Fast Recovery Rectifiers
Dual
2.5 V
200 A
200 uA
30 ns
- 55 C
+ 175 C
DSEE30
Tube