• Rectifiers

DLA100IM1200TZ - IXYS - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DLA100IM1200TZ-TUB
TTI: DLA100IM1200TZ-TUB
IXYS
Availability:

0In Stock

Rectifiers RECT 1.2KV 100A SM STD RCOVR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
D3PAK-3 (TO-268-3)
1.2 kV
100 A
Standard Recovery Rectifier
Single
1.34 V
1.3 kA, 1.41 kA
20 uA
- 55 C
+ 150 C
DLA100IM1200TZ
Tube