• Rectifiers

DH2x61-18A - IXYS - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DH2X61-18A
TTI: DH2X61-18A
IXYS
Availability:

0In Stock

Rectifiers 120 Amps 1800V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B-4
1.8 kV
60 A
Fast Recovery Rectifiers
Dual Parallel
2.71 V
700 A
2 mA
230 ns
- 40 C
+ 150 C
DH2x61-18A
Tube