DH2x60-18A - IXYS - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | SOT-227 | 1.8 kV | 60 A | Fast Recovery Rectifiers | Dual Parallel | 2.63 V | 650 A | 200 uA | 350 ns | - 40 C | + 150 C | DH2x60-18A | Tube |