IXYS - Rectifiers
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DMA80I1600HA TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers Power Diode Discretes-Rectifier TO-247AD | Not Available Online | Through Hole | TO-247AD-2 | 1.6 kV | 80 A | Standard Recovery Rectifier | Single | 1.22 V | 1.41 kA | 40 uA | - 55 C | + 150 C | Tube | ||||||
0In Stock | Through Hole | ISOPLUS247-3 | 200 V | 34 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.1 V | 325 A | 200 uA | 50 ns | - 40 C | + 150 C | DSEK60-02 | Tube | |||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 800 V | 30 A | Standard Recovery Rectifier | Single | 1.45 V | 300 A | 1 mA | - 40 C | + 150 C | DSI30-08 | Reel | DSI30-08AS-TRL | |||||
0In Stock | Screw Mount | SOT-227B | 1.2 kV | 60 A | Fast Recovery Rectifiers | Dual Anti-Parallel | 2.42 V | 800 A | 1 mA | 40 ns | - 40 C | + 150 C | DSEPxx | Tube | |||||
Not Available Online | |||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | SMD/SMT | TO-252-3 | 800 V | 10 A | Standard Recovery Rectifier | Single | 1.4 V | 130 A | 5 uA | 10 ms | - 55 C | + 150 C | Tube | ||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 300 V | 40 A | Fast Recovery Rectifiers | Single | 1.2 V | 340 A | 5 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Reel | DSEP40-03AS-TRL | ||||
Not Available Online | Screw Mount | UGB 1 | 10.5 kV | 4.2 A | Standard Recovery Rectifier | Single | 6.25 V | 50 A | 1 mA | - 40 C | + 150 C | UGB6124AG | Bulk | ||||||
0In Stock | Through Hole | TO-220-2 | 1.2 kV | Fast Recovery | Single | 4.66 V | - 55 C | + 150 C | Tube | ||||||||||
0In Stock | SMD/SMT | TO-263-4 | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-08 | Tube | ||||||
0In Stock | Press Fit | 480 V | 8.51 kA | Standard Recovery Rectifier | Single | 2.62 V | 60.5 kA | 100 mA | 57 us | - 40 C | + 160 C | Rectifier - Capsule Type | |||||||
0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 1.2 kV | 45 A | Standard Recovery Rectifier | Phase Leg | 1.52 V | 520 A | 40 uA | 10 ms | - 40 C | + 150 C | Tube | ||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Through Hole | TO-220-3 | 1.2 kV | 10 A | Fast Recovery Rectifiers | Single | 2.94 V | 40 A | 60 uA | 40 ns | - 55 C | + 175 C | DSEC16 | Tube | |||||
Mfr: DNA30E2200PZ TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers High VTG Standard Rectifier | Not Available Online | SMD/SMT | D2PAK-2 (TO-263-2) | 2.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.26 V | 370 A | 40 uA | - 55 C | + 150 C | Reel | DNA30E2200PZ-TRL | |||||
Mfr: DSEI36-06AS TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers FRED DIODE 600V, 37A | Not Available Online | SMD/SMT | TO-263AA | 600 V | 30 A | Standard Recovery Rectifier | Single | 1.6 V | 320 A | 100 uA | 50 ns | - 40 C | + 150 C | DSEI36-06 | Reel | DSEI36-06AS-TRL | |||
0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 1.2 kV | Fast Recovery | Single | 3.27 V | - 55 C | + 150 C | Tube | ||||||||||
0In Stock | Through Hole | TO-247AD | 1.4 kV | 63 A | Fast Recovery Rectifiers | Single | 4.1 V | 540 A | 1 mA | 40 ns | - 40 C | + 150 C | DSDI60 | Tube | |||||
Mfr: DSI30-12AS TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers DIODE SGL 1200V 30A TO-263AA | Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.25 V | 300 A | 1.5 mA | - 40 C | + 175 C | DSI30-12 | Reel | DSI30-12AS-TRL | ||||
0In Stock | Through Hole | ISOPLUS220-3 | 600 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.42 V | 50 A | 250 uA | 30 ns | - 55 C | + 175 C | DSEC16 | Tube |