IXYS - Rectifiers
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | W4 | 1.8 kV | 775 A | Fast Recovery Rectifiers | 2.6 V | 7.63 kA | 30 mA | 1.1 us | - 40 C | + 125 C | ||||||||
0In Stock | |||||||||||||||||||
Mfr: DLA40IM800PC TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers High Efficiency Rect Single Phase Bridge | Not Available Online | SMD/SMT | TO-263-4 | 800 V | 40 A | Standard Recovery Rectifier | Single | 1.26 V | 300 A | 10 uA | - 55 C | + 175 C | DLA40IM800 | Reel | DLA40IM800PC-TRL | ||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 20 uA | 35 ns | - 40 C | + 150 C | DSEI8-06 | Reel | DSEI8-06AS-TRL | ||||
0In Stock | Through Hole | TO-220-2 | 600 V | 10 A | Fast Recovery Rectifiers | Single | 2.1 V | 50 A | 60 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
0In Stock | SMD/SMT | TO-263-4 | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 200 uA | - 55 C | + 175 C | DSP8-08 | Reel | DSP8-08AS-TRL | |||||
0In Stock | SMD/SMT | TO-268-3 | 1.2 kV | 56 A | Standard Recovery Rectifier | Dual | 1.16 V | 300 A | 1.5 mA | - 40 C | + 175 C | DSP25-12 | Tube | DSP25-12AT-TUB | |||||
Mfr: DSEP60-06AT TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers 60 Amps 600V 2.04 Rds | Not Available Online | SMD/SMT | TO-268-3 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.39 V | 600 A | 650 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | DSEP60-06AT-TUB | |||
0In Stock | SMD/SMT | ISOPLUS247-3 | 1.6 kV | Standard Recovery Rectifier | Common Cathode | 1.22 V | - 40 C | + 150 C | DSIK45-16 | Tube | |||||||||
0In Stock | |||||||||||||||||||
0In Stock | Press Fit | 2 kV | 1.972 kA | Standard Recovery Rectifier | Single | 2.12 V | 12.9 kA | 30 mA | 17 us | - 40 C | + 175 C | Rectifier - Capsule Type | |||||||
Mfr: DPF120C600HB TTI: Not Assigned IXYS Availability: 0In StockRectifiers Power Diode Discretes-FRED TO-247AD | 0In Stock | Through Hole | TO-247-3 | 600 V | 100 A | Common Cathode | 1.89 V | 500 A | 20 uA | 40 ns | - 55 C | + 150 C | Tube | ||||||
0In Stock | SMD/SMT | TO-252-3 | 600 V | Fast Recovery | Single | 3.3 V | - 55 C | + 150 C | Tube | ||||||||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 400 V | 16 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.3 V | 80 A | 10 uA | 45 ns | - 55 C | + 150 C | DURB | Reel | |||||
0In Stock | Press Fit | 1.5 kV | 1.43 kA | Standard Recovery Rectifier | Single | 1.45 V | 10 kA | 15 mA | - 40 C | + 190 C | Rectifier - Capsule Type | ||||||||
0In Stock | |||||||||||||||||||
0In Stock | Through Hole | ISOPLUS264-2 | 2.2 kV | 120 A | Standard Recovery Rectifier | Single | 1.64 V | 2.16 kA | 100 uA | 10 ms | - 55 C | + 150 C | Tube | ||||||
0In Stock | Through Hole | TO-247-2 | Standard Recovery Rectifier | DHG60I600HA | Tube | ||||||||||||||
0In Stock | Press Fit | 6 kV | 1.717 kA | Standard Recovery Rectifier | Single | 2.7 V | 8 kA | 30 mA | 30 us | - 40 C | + 150 C | Rectifier - Capsule Type | |||||||
0In Stock | SMD/SMT | TO-252-3 | 800 V | 10 A | Standard Recovery Rectifier | Single Dual Anode | 1.2 V | 88 A | 10 uA | - 55 C | + 175 C | DLA10IM800 | Reel | DLA10IM800UC-TRL | |||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | Screw Mount | TO-252-3 | 300 V | Fast Recovery Rectifiers | Single | 1.27 V | - 55 C | + 150 C | Tube | ||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | TO-252-3 | 600 V | Fast Recovery | Single | 2.22 V | - 55 C | + 150 C | Tube |