IXYS - Rectifiers
1,203 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | ECO-PAC 1 | 142 A | Fast Recovery Rectifiers | Dual Parallel | 1.08 V | 950 A | 50 uA | 50 ns | - 40 C | + 150 C | Box | ||||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 800 V | 25 A | Standard Recovery Rectifier | Single | 1.36 V | 370 A | 4 mA | - 40 C | + 180 C | DSI17-08 | Bulk | |||||
Not Available Online | TO-263 | Box |