IXYS - Rectifiers
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | SOT-227B-4 | 1.6 kV | Standard Recovery Rectifier | 3-Phase Bridge | 1.69 V | 1.08 kA | 50 uA | 10 ms | - 40 C | + 125 C | Tube | ||||||
0In Stock | Through Hole | TO-247-3 | 1.6 kV | 30 A | Standard Recovery Rectifier | Phase Leg | 1.53 V | 400 A | 40 uA | 10 ms | - 55 C | + 150 C | Tube | |||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | Single | 2.6 V | - 40 C | + 125 C | Tube | ||||||||||
0In Stock | HP Sonic FRD | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
Not Available Online | Press Fit | W47 | 3.6 kV | 1.28 kA | High Power | 17.05 kA | 1.425 kA | 2.8 us | + 140 C | HP Sonic FRD | ||||||||
0In Stock | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock |