IXYS - Rectifiers
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | ISOPLUS247-2 | 1.2 kV | 15 A | Fast Recovery Rectifiers | Single | 4.45 V | 110 A | 100 uA | 15 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Screw Mount | SOT-227B | 300 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.23 V | 300 A | 250 uA | 30 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock | Screw Mount | SOT-227B | 300 V | 90 A | Fast Recovery Rectifiers | Dual Parallel | 1.72 V | 1 kA | 1 mA | 30 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-220-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.52 V | 110 A | 100 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-247-3 | 1.2 kV | 52 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.55 V | 200 A | 750 uA | 40 ns | - 40 C | + 150 C | DSEK60-12 | Tube | ||||
0In Stock | SMD/SMT | ISOPLUS247-2 | 1.6 kV | 56 A | Standard Recovery Rectifier | Dual | 1.6 V | 300 A | 2 mA | - 40 C | + 180 C | DSP25-16 | Tube | |||||
0In Stock | Screw Mount | UGE-Single | 4.8 kV | 3.8 A | Standard Recovery Rectifier | Single | 4.8 V | 180 A | 2 mA | - 40 C | + 150 C | UGE0221AY4 | Box | |||||
0In Stock | Through Hole | ECO-PAC 2-12 | 1.2 kV | 128 A | Fast Recovery Rectifiers | Dual Parallel | 1.9 V | 1.2 kA | 12 mA | 40 ns | - 40 C | + 150 C | DSEI2X161-12 | Box | ||||
Mfr: DMA30E1800HA TTI: DMA30E1800HA IXYS Availability: 0In StockRectifiers Standard Rectifier Single Diode | 0In Stock | Through Hole | 1.8 kV | 30 A | Standard Recovery Rectifier | Single | 1.22 V | 315 A | 1.5 mA | - 55 C | + 150 C | DMA30E1800HA | Tube | |||||
Mfr: DSI30-08AS-TUB TTI: DSI30-08AS-TUB IXYS Availability: 0In StockRectifiers RECT 800V 30A SM STD RCOVR | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 800 V | 30 A | Standard Recovery Rectifier | Single | 1.29 V | 300 A | 40 uA | - 40 C | + 150 C | Reel | |||||
Mfr: DNA30EM2200PZ-TRL TTI: DNA30EM2200PZ-TRL IXYS Availability: 0In StockRectifiers RECT 2.2KV 30A SM STD RCOVR | 0In Stock | SMD/SMT | 2.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.24 V | 370 A | 40 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: DMA80IM1600HB TTI: DMA80IM1600HB IXYS Availability: 0In StockRectifiers RECT 1.6KV 80A RDL STD RCOVR | 0In Stock | Through Hole | TO-247AD-3 | 1.6 kV | 80 A | Standard Recovery Rectifier | Single | 1.17 V | 1.3 kA | 40 uA | - 50 C | + 150 C | DMA80IM1600HB | Tube | ||||
0In Stock | Screw Mount | SOT-227B | 400 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.6 V | 300 A | 100 uA | 50 ns | - 40 C | + 150 C | DSEI2X31-04 | Tube | ||||
0In Stock | Through Hole | TO-247AD | 600 V | 15 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.03 V | 110 A | 100 uA | 35 ns | - 55 C | + 175 C | DSEC30 | Tube | ||||
0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 10 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 1.5 mA | 35 ns | - 55 C | + 150 C | DFE10I600PM | Tube | ||||
0In Stock | Reel | |||||||||||||||||
Mfr: DLA100IM1200TZ-TUB TTI: DLA100IM1200TZ-TUB IXYS Availability: 0In StockRectifiers RECT 1.2KV 100A SM STD RCOVR | 0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 1.2 kV | 100 A | Standard Recovery Rectifier | Single | 1.34 V | 1.3 kA, 1.41 kA | 20 uA | - 55 C | + 150 C | DLA100IM1200TZ | Tube | ||||
0In Stock | TO-220-2 | Dxx15L | Tube | |||||||||||||||
0In Stock | Through Hole | TO-247AD | 200 V | 50 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.1 V | 350 A | 200 uA | 50 ns | - 40 C | + 150 C | DSEK60-02 | Tube | ||||
0In Stock | Through Hole | TO-247 | 1.2 kV | 26 A | Fast Recovery Rectifiers | Single | 2.55 V | 210 A | 750 uA | 60 ns | - 40 C | + 150 C | DSEI30-12 | Tube | ||||
0In Stock | Through Hole | TO-247AD | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 2.66 V | 500 A | 650 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-264-3 | 1.2 kV | 60 A | Standard Recovery Rectifier | Dual Common Cathode | 1.74 V | 500 A | 2.5 mA | 40 ns | - 55 C | + 175 C | DSEC120 | Tube | ||||
0In Stock | Screw Mount | SOT-227B-4 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Dual Parallel | 2.84 V | 800 A | 1 mA | 40 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock | Through Hole | TO-220-2 | 1.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.45 V | 300 A | 1 mA | - 40 C | + 150 C | DSI30-12 | Tube | |||||
0In Stock | Through Hole | TO-247-2 | 1.2 kV | 60 A | Standard Recovery Rectifier | Single | 1.1 V | 725 A | 300 uA | - 55 C | + 175 C | DLA60I1200HA | Tube |