IXYS - Rectifiers
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | Through Hole | ISO-247-3 | 1.6 kV | 30 A | Standard Recovery Rectifier | Dual | 1.28 V | 300 A | 40 uA | - 55 C | + 150 C | Tube | ||||||
0In Stock | HP Sonic FRD | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.8 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.53 V | 160 A | 10 uA | 10 ms | - 55 C | + 150 C | Reel | |||||
0In Stock | Through Hole | i4-Pac-2 | Fast Recovery | Single | 3.4 V | - 40 C | + 125 C | Tube | ||||||||||
0In Stock | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
Mfr: DSEC16-12AS-TUB TTI: Not Assigned IXYS Availability: 0In StockRectifiers HiPerFRED Exitaxial Diode | 0In Stock | DSEC16 | Reel | |||||||||||||||
0In Stock | Standard Recovery Rectifier | DHG50X1200NA | Tube | |||||||||||||||
0In Stock | W8570TJ | |||||||||||||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.8 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.53 V | 160 A | 10 uA | 10 ms | - 55 C | + 150 C | Tube |