IXYS - Rectifiers
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | Press Fit | W47 | 4.5 kV | 760 A | High Power | 9.16 kA | 700 A | 1.1 us | + 140 C | HP Sonic FRD | |||||||||
Not Available Online | HP Sonic FRD | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | HP Sonic FRD | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | Fast Recovery | Single | 3.19 V | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | Fast Recovery | Single | 3.96 V | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 800 V | 30 A | Standard Recovery Rectifier | Single | 1.25 V | 255 A | 1.5 mA | - 40 C | + 150 C | DSI30-08 | Reel | DSI30-08AS-TUB | |||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Through Hole | ITO-220AB-3 | 400 V | 10 A | Ultra Fast Recovery Rectifiers | Common Anode | 1.3 V | 80 A | 30 uA | 45 ns | - 55 C | + 150 C | DURF | Tube | |||||
0In Stock | Through Hole | TO-220AB-3 | 400 V | 10 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.3 V | 80 A | 30 uA | 45 ns | - 55 C | + 150 C | DUR | Tube | |||||
Not Available Online | Through Hole | TO-220AC-2 | 80 A | Ultra Fast Recovery Rectifiers | Single | 2.7 V | 30 A | 770 nA | 100 ns | - 55 C | + 150 C | DUR | Tube | ||||||
0In Stock | Through Hole | TO-247AC-2 | 600 V | 60 A | Ultra Fast Recovery Rectifiers | Single | 2 V | 600 A | 100 uA | 50 ns | - 55 C | + 150 C | DUR | Tube | |||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.6 kV | 30 A | Standard Recovery Rectifier | Single | 1.25 V | 300 A | 1.5 mA | - 40 C | + 175 C | DSI30-16 | Reel | DSI30-16AS-TRL | |||||
0In Stock | Through Hole | TO-220-2 | 400 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D4015L56TP | ||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.8 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.53 V | 130 A | 10 uA | 10 ms | - 55 C | + 150 C | Tube | ||||||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 300 V | Fast Recovery Rectifiers | Single | 1.78 V | - 55 C | + 150 C | Tube |