IXYS - Rectifiers
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||||||
0In Stock | Through Hole | ISOPLUS264-2 | 2.2 kV | 120 A | Standard Recovery Rectifier | Single | 1.64 V | 2.16 kA | 100 uA | 10 ms | - 55 C | + 150 C | Tube | |||||
0In Stock | Through Hole | TO-247-2 | Standard Recovery Rectifier | DHG60I600HA | Tube | |||||||||||||
0In Stock | Through Hole | TO-247-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.56 V | 250 A | 2 mA | 30 ns | - 55 C | + 175 C | DSEC60 | Tube | ||||
Mfr: DSP45-12AZ-TRL TTI: DSP45-12AZ-TRL IXYS Availability: 0In StockRectifiers RECT 2.4KV 45A SM STD RCOVR | 0In Stock | Reel | ||||||||||||||||
Mfr: DSEP29-06AS-TUB TTI: DSEP29-06AS-TUB IXYS Availability: 0In StockRectifiers RECT 600V 30A SM FAST RCVR | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | ||||||||||||||
0In Stock | Through Hole | ECO-PAC 2-12 | 200 V | 165 A | Fast Recovery Rectifiers | Dual Parallel | 1.2 V | 1.2 kA | 3 mA | 35 ns | - 40 C | + 150 C | DSEI2X161-02 | Box | ||||
Mfr: DSEP29-06AS-TRL TTI: DSEP29-06AS-TRL IXYS Availability: 0In StockRectifiers RECT 600V 30A SM FAST RCVR | 0In Stock | SMD/SMT | TO-263-4 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.61 V | 250 A | 250 uA | 35 ns | - 55 C | + 150 C | Reel | ||||
0In Stock | Screw Mount | SOT-227B | 1 kV | 30 A | Fast Recovery Rectifiers | Dual Anti-Parallel | 2.4 V | 210 A | 750 uA | 50 ns | - 40 C | + 150 C | DSEI2X30-10 | Tube | ||||
0In Stock | SMD/SMT | TO-220-2 | 1.2 kV | 8 A | Standard Recovery Rectifier | Single | 1.2 V | 180 A | 20 uA | 4 us | - 40 C | + 150 C | Reel | |||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Through Hole | ECO-PAC 2-12 | 600 V | 96 A | Fast Recovery Rectifiers | Dual Parallel | 1.17 V | 1.2 kA | 3 mA | 35 ns | - 40 C | + 150 C | DSEI2X101-06 | Box | ||||
0In Stock | Through Hole | TO-220AB-3 | 800 V | 15 A | Standard Recovery Rectifier | Single | 1.6 V | 350 A | 20 uA | 4 us | - 40 C | + 125 C | Dxx15L | Tube | ||||
Mfr: DSP8-12AS-TRL TTI: DSP8-12AS-TRL IXYS Availability: 0In StockRectifiers RECT 1.2KV 8A SM STD RCOVR | 0In Stock | SMD/SMT | TO-263-4 | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 10 uA | - 55 C | + 150 C | Reel | |||||
0In Stock | Through Hole | ECO-PAC 2-12 | 600 V | 147 A | Fast Recovery Rectifiers | Dual Parallel | 1.45 V | 1.2 kA | 12 mA | 35 ns | - 40 C | + 150 C | DSEI2X161-06 | Box | ||||
Mfr: DSI30-08AS-TUB TTI: DSI30-08AS-TUB IXYS Availability: 0In StockRectifiers RECT 800V 30A SM STD RCOVR | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 800 V | 30 A | Standard Recovery Rectifier | Single | 1.29 V | 300 A | 40 uA | - 40 C | + 150 C | Reel | |||||
0In Stock | Screw Mount | SOT-227B | 300 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.23 V | 300 A | 250 uA | 30 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
0In Stock | Screw Mount | SOT-227B | 400 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.6 V | 300 A | 100 uA | 50 ns | - 40 C | + 150 C | DSEI2X31-04 | Tube | ||||
Mfr: DSEI19-06AS-TRL TTI: DSEI19-06AS-TRL IXYS Availability: 0In StockRectifiers RECT 600V 19A SM FAST RCVR | 0In Stock | SMD/SMT | TO-263-4 | 600 V | 20 A | Fast Recovery Rectifiers | Single | 1.67 V | 100 A | 50 uA | 35 ns | - 40 C | + 125 C | Reel | ||||
0In Stock | SMD/SMT | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 200 uA | - 55 C | + 175 C | Reel | |||||||
Mfr: DSI30-16AS-TUB TTI: DSI30-16AS-TUB IXYS Availability: 0In StockRectifiers RECT 1.6KV 30A SM STD RCOVR | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 1.6 kV | 30 A | Standard Recovery Rectifier | Single | 1.29 V | 300 A | 40 uA | - 40 C | + 150 C | Reel | |||||
0In Stock | Through Hole | TO-247 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 3.06 V | 430 A | 125 uA | 75 ns | - 55 C | + 150 C | DHG60I1200HA | Tube | ||||
Mfr: DNA30E2200PZ-TRL TTI: DNA30E2200PZ-TRL IXYS Availability: 0In StockRectifiers RECT 2.2KV 30A SM STD RCOVR | 0In Stock | SMD/SMT | TO-263-4 | 2.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.24 V | 370 A | 40 uA | - 55 C | + 150 C | Reel | |||||
0In Stock | Through Hole | ITO-220AC-2 | 400 V | 8 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 80 A | 10 uA | 45 ns | - 55 C | + 150 C | DURF | Tube | ||||
0In Stock | SMD/SMT | TO-263-4 | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 10 uA | - 55 C | + 150 C | Reel |