IXYS - Rectifiers
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | Screw Mount | SOT-227B | 600 V | 200 A | Fast Recovery Rectifiers | Dual Parallel | 1.25 V | 1.3 kA | 3 mA | 50 ns | - 40 C | + 150 C | DSEI2X101-06 | Tube | ||||
Mfr: DSEI60-06A TTI: DSEI60-06A IXYS Availability: 360In Stock480 On Order Expected 29-Jan-27 Rectifiers DIODE Id60 BVdass600 | 360In Stock480 On Order Expected 29-Jan-27 | Through Hole | TO-247 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.8 V | 600 A | 200 uA | 50 ns | - 55 C | + 150 C | DSEI60-06 | Tube | |||
60In Stock | Through Hole | TO-247 | 600 V | 126 A | Fast Recovery Rectifiers | Single | 1.3 V | 660 A | 3 mA | 50 ns | - 40 C | + 150 C | DSEI120 | Tube | ||||
60In Stock | Screw Mount | SOT-227B-4 | 600 V | 90 A | Fast Recovery Rectifiers | Dual Parallel | 1.39 V | 1 kA | 1 mA | 35 ns | - 40 C | + 150 C | DSEPxx | Tube | ||||
60In Stock | Through Hole | TO-247 | 1 kV | 30 A | Fast Recovery Rectifiers | Single | 2.4 V | 210 A | 750 uA | 50 ns | - 40 C | + 150 C | DSEI30-10 | Tube | ||||
120In Stock | Through Hole | TO-247AD | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.6 V | 250 A | 250 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
50In Stock | Through Hole | TO-220-2 | 1.2 kV | 11 A | Fast Recovery Rectifiers | Single | 2.6 V | 80 A | 250 uA | 70 ns | - 40 C | + 150 C | DSEI12 | Tube | ||||
150In Stock | Through Hole | ISOPLUS247-2 | 1 kV | 30 A | Fast Recovery Rectifiers | Single | 2.4 V | 210 A | 750 uA | 50 ns | - 40 C | + 150 C | DSEI30-10 | Tube | ||||
200In Stock | Through Hole | TO-220-2 | 1 kV | 12 A | Fast Recovery Rectifiers | Single | 2.7 V | 80 A | 250 uA | 60 ns | - 40 C | + 150 C | DSEI12 | Tube | ||||
2,000In Stock | Through Hole | TO-220-2 | 600 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | ||||
800In Stock | Through Hole | TO-220-2 | 1.2 kV | 15 A | Fast Recovery Rectifiers | Single | 2.75 V | 90 A | 100 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
250In Stock | Through Hole | TO-220-2 | 400 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | ||||
100In Stock | Tube | |||||||||||||||||
Mfr: DSEI30-06A TTI: DSEI30-06A IXYS Availability: 0In Stock14,910 On Order Expected 04-Mar-27 Rectifiers 600V 37A | 0In Stock14,910 On Order Expected 04-Mar-27 | Through Hole | TO-247 | 600 V | 37 A | Fast Recovery Rectifiers | Single | 1.6 V | 320 A | 100 uA | 50 ns | - 40 C | + 150 C | DSEI30-06 | Tube | |||
0In Stock2,200 On Order Expected | Through Hole | TO-247 | 1.6 kV | 45 A | Standard Recovery Rectifier | Dual | 1.23 V | 480 A | 3 mA | - 40 C | + 180 C | DSP45-16 | Tube | |||||
0In Stock | Screw Mount | SOT-227B-4 | 1 kV | 60 A | Fast Recovery Rectifiers | Dual Parallel | 2.3 V | 500 A | 3 mA | 35 ns | - 40 C | + 150 C | DSEI2X61-10 | Kit | ||||
0In Stock | Screw Mount | SOT-227B-4 | 1.8 kV | 60 A | Fast Recovery Rectifiers | Dual Parallel | 2.71 V | 700 A | 2 mA | 230 ns | - 40 C | + 150 C | DH2x61-18A | Tube | ||||
0In Stock | Through Hole | TO-247AD | 600 V | 60 A | Fast Recovery Rectifiers | Single | 2.04 V | 600 A | 650 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
Mfr: DSEI60-10A TTI: DSEI60-10A IXYS Availability: 0In Stock40 On Order Expected 10-Nov-26 Rectifiers 1000V 60A | 0In Stock40 On Order Expected 10-Nov-26 | Through Hole | TO-247 | 1 kV | 60 A | Fast Recovery Rectifiers | Single | 2.3 V | 540 A | 3 mA | 50 ns | - 40 C | + 150 C | DSEI60-10 | Tube | |||
Mfr: DSI2X55-12A TTI: DSI2X55-12A IXYS Availability: 0In Stock200 On Order Expected 14-Jun-27 Rectifiers 110 Amps 1200V | 0In Stock200 On Order Expected 14-Jun-27 | Screw Mount | SOT-227B-4 | 1.2 kV | 60 A | Standard Recovery Rectifier | Dual | 1.22 V | 800 A | 1.5 mA | - 40 C | + 150 C | DSI2x55-12 | Tube | ||||
0In Stock | Through Hole | TO-220-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.26 V | 250 A | 250 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
Mfr: DSI30-12AS-TRL TTI: DSI30-12AS-TRL IXYS Availability: 0In Stock2,400 On Order Expected 11-Feb-27 Rectifiers RECT 1.2KV 300A SM STD RCOVR | 0In Stock2,400 On Order Expected 11-Feb-27 | SMD/SMT | 1.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.25 V | 300 A | 1.5 mA | - 40 C | + 175 C | Reel | ||||||
0In Stock | Through Hole | TO-220-3 | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 200 uA | - 55 C | + 175 C | DSP8-12 | Tube | |||||
Mfr: DLA40IM800PC-TRL TTI: DLA40IM800PC-TRL IXYS Availability: 0In StockRectifiers RECT 800V 40A SM STD RCOVR | 0In Stock | SMD/SMT | TO-263-4 | 800 V | 40 A | Standard Recovery Rectifier | Single | 1.26 V | 300 A | 10 uA | - 55 C | + 150 C | Reel | |||||
0In Stock100 On Order Expected 09-Apr-27 | Through Hole | TO-220-3 | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 200 uA | - 55 C | + 175 C | DSP8-08 | Tube |