CD214B-F - Bourns - Rectifiers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD214B-F2150 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 150VOLT SMD | Not Available Online | SMD/SMT | DO-214AA-2 | 150 V | 2 A | Standard Recovery Rectifier | Single | 920 mV | 50 A | 5 uA | - 55 C | + 125 C | CD214B-F | Reel | ||||
Mfr: CD214B-F2400 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 400VOLT SMD | Not Available Online | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 1.25 V | 50 A | 5 uA | - 55 C | + 125 C | CD214B-F | Reel | ||||
Not Available Online | SMD/SMT | DO-214AA-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 950 mV | 100 A | 5 uA | 35 ns | - 55 C | + 150 C | CD214B-F | Reel | ||||
Mfr: CD214B-F3150 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 150VOLT SMD | Not Available Online | SMD/SMT | DO-214AA-2 | 150 V | 3 A | Fast Recovery Rectifiers | Single | 950 mV | 100 A | 5 uA | 35 ns | - 55 C | + 150 C | CD214B-F | Reel | |||
Mfr: CD214B-F2600 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 600VOLT SMD | Not Available Online | SMD/SMT | DO-214AA-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 1.3 V | 50 A | 5 uA | - 55 C | + 125 C | CD214B-F | Reel | ||||
Not Available Online | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Standard Recovery Rectifier | Single | 920 mV | 50 A | 5 uA | - 55 C | + 125 C | CD214B-F | Reel | |||||
Not Available Online | SMD/SMT | DO-214AA-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 950 mV | 100 A | 5 uA | 35 ns | - 55 C | + 150 C | CD214B-F | Reel | ||||
Mfr: CD214B-F2100 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 100 VOLT SMD | Not Available Online | SMD/SMT | DO-214AA-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 920 mV | 50 A | 5 uA | - 55 C | + 125 C | CD214B-F | Reel | ||||
Mfr: CD214B-F350 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 50VOLT SMD | Not Available Online | SMD/SMT | DO-214AA-2 | 50 V | 3 A | Fast Recovery Rectifiers | Single | 950 mV | 100 A | 5 uA | 35 ns | - 55 C | + 150 C | CD214B-F | Reel | |||
Mfr: CD214B-F3400 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 400VOLT SMD | Not Available Online | SMD/SMT | DO-214AA-2 | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.25 V | 100 A | 5 uA | 35 ns | - 55 C | + 150 C | CD214B-F | Reel | |||
Mfr: CD214B-F250 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 50VOLT SMD | Not Available Online | SMD/SMT | DO-214AA-2 | 50 V | 2 A | Standard Recovery Rectifier | Single | 920 mV | 50 A | 5 uA | - 55 C | + 125 C | CD214B-F | Reel |