CD214A-F - Bourns - Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD214A-F150 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers 1Amp 50volts Glass Passivated | Not Available Online | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Fast Recovery Rectifiers | Single | 950 mV | 30 A | 5 uA | 25 ns | - 55 C | + 150 C | CD214A-F | Reel | |||
Mfr: CD214A-F1150 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers 1Amp 150volts Glass Passivated | Not Available Online | SMD/SMT | DO-214AC-2 | 150 V | 1 A | Fast Recovery Rectifiers | Single | 950 mV | 30 A | 5 uA | 25 ns | - 55 C | + 150 C | CD214A-F | Reel | |||
Mfr: CD214A-F1400 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers 1Amp 400volts Glass Passivated | Not Available Online | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 25 ns | - 55 C | + 150 C | CD214A-F | Reel | |||
Mfr: CD214A-F1200 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers 1Amp 200volts Glass Passivated | Not Available Online | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 950 mV | 30 A | 5 uA | 25 ns | - 55 C | + 150 C | CD214A-F | Reel | |||
Mfr: CD214A-F1600 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers 1Amp 600volts Glass Passivated | Not Available Online | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 25 A | 5 uA | 25 ns | - 55 C | + 150 C | CD214A-F | Reel | |||
Mfr: CD214A-F1100 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers 1Amp 100volts Glass Passivated | Not Available Online | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 950 mV | 30 A | 5 uA | 25 ns | - 55 C | + 150 C | CD214A-F | Reel |