Bourns - Rectifiers
121 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD214A-R1800 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 800VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel | ||||
Mfr: CD214B-R3800 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 800VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 115 A | 50 uA | - 65 C | + 175 C | CD214B-R | Reel | ||||
Mfr: CD214A-FS1400 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 400VOLT | Not Available Online | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 25 ns | - 55 C | + 150 C | CD214A-FS | Reel | |||
Not Available Online | SMD/SMT | DO-214AA-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 950 mV | 100 A | 5 uA | 35 ns | - 55 C | + 150 C | CD214B-F | Reel | ||||
Mfr: CD214B-R2800 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 800VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | 800 V | 2 A | Standard Recovery Rectifier | Single | 1 V | 65 A | 30 uA | - 65 C | + 175 C | CD214B-R | Reel | ||||
Mfr: CD214B-R2200 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 200VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Standard Recovery Rectifier | Single | 1 V | 65 A | 5 uA | - 65 C | + 175 C | CD214B-R | Reel | ||||
Mfr: CD214C-R3800 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 800VOLT | Not Available Online | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | - 65 C | + 175 C | CD214C-R | Reel | ||||
Mfr: CD214B-F3150 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 150VOLT SMD | Not Available Online | SMD/SMT | DO-214AA-2 | 150 V | 3 A | Fast Recovery Rectifiers | Single | 950 mV | 100 A | 5 uA | 35 ns | - 55 C | + 150 C | CD214B-F | Reel | |||
Mfr: CD214B-F2600 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 600VOLT SMD | Not Available Online | SMD/SMT | DO-214AA-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 1.3 V | 50 A | 5 uA | - 55 C | + 125 C | CD214B-F | Reel | ||||
Mfr: CD214A-F150 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers 1Amp 50volts Glass Passivated | Not Available Online | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Fast Recovery Rectifiers | Single | 950 mV | 30 A | 5 uA | 25 ns | - 55 C | + 150 C | CD214A-F | Reel | |||
Mfr: CD214A-R11100 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 1100VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 1.1 kV | 1 A | Standard Recovery Rectifier | Single | 1.25 V | 25 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel | ||||
Mfr: CD214A-R1200 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 200VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel | ||||
Mfr: CD214B-R2600 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 600VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 1 V | 65 A | 5 uA | - 65 C | + 175 C | CD214B-R | Reel | ||||
Mfr: CD214B-R31000 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 1000VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | CD214B-R | Reel | |||||||||||||
Mfr: CD214B-R3600 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 600VOLT | Not Available Online | SMD/SMT | DO-214AA-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 115 A | 5 uA | - 55 C | + 125 C | CD214B-R | Reel | ||||
Mfr: CD214A-FS1150 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 150VOLT | Not Available Online | SMD/SMT | DO-214AC-2 | 150 V | 1 A | Fast Recovery Rectifiers | Single | 950 mV | 30 A | 5 uA | 25 ns | - 55 C | + 150 C | CD214A-FS | Reel | |||
Mfr: CD214A-F1600 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers 1Amp 600volts Glass Passivated | Not Available Online | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 25 A | 5 uA | 25 ns | - 55 C | + 150 C | CD214A-F | Reel | |||
Mfr: CD214B-F250 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 50VOLT SMD | Not Available Online | SMD/SMT | DO-214AA-2 | 50 V | 2 A | Standard Recovery Rectifier | Single | 920 mV | 50 A | 5 uA | - 55 C | + 125 C | CD214B-F | Reel | ||||
Not Available Online | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 920 mV | 100 A | 10 uA | 25 ns | - 55 C | + 150 C | CD214C-F | Reel | ||||
Mfr: CD214C-R3100 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 100VOLT | Not Available Online | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | - 65 C | + 175 C | CD214C-R | Reel | ||||
Not Available Online | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 920 mV | 100 A | 10 uA | 25 ns | - 55 C | + 150 C | CD214C-F | Reel | ||||
Mfr: CD214A-FS1600 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 600VOLT | Not Available Online | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 25 A | 5 uA | 35 ns | - 55 C | + 150 C | CD214A-FS | Reel | |||
Mfr: CD214A-R1400 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 400VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel | ||||
Mfr: CD214C-R31000 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers GLASS PASS RECTIFIER 1000VOLT | Not Available Online | SMD/SMT | DO-214AB-2 | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | - 65 C | + 175 C | CD214C-R | Reel | ||||
Mfr: CD214A-R11600 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 1600VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.25 V | 25 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel |