• Rectifiers

In Stock - IXYS - Rectifiers

12 Results
12 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEI120-06A
TTI: DSEI120-06A
IXYS
Availability:

120In Stock

780 On Order
Expected
End of Life
Rectifiers 120 Amps 600V

120In Stock

780 On Order
Expected
Please adjust quantity to Min / Mult value
Through Hole
TO-247
600 V
126 A
Fast Recovery Rectifiers
Single
1.3 V
660 A
3 mA
50 ns
- 40 C
+ 150 C
DSEI120
Tube
Datasheet
Mfr: DSEI30-06A
TTI: DSEI30-06A
IXYS
Availability:

8,550In Stock

End of Life
Rectifiers 600V 37A

8,550In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247
600 V
37 A
Fast Recovery Rectifiers
Single
1.6 V
320 A
100 uA
50 ns
- 40 C
+ 150 C
DSEI30-06
Tube
Datasheet
Mfr: DSEI2X101-06A
TTI: DSEI2X101-06A
IXYS
Availability:

30In Stock

End of Life
Rectifiers 600V 2X100A

30In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B
600 V
200 A
Fast Recovery Rectifiers
Dual Parallel
1.25 V
1.3 kA
3 mA
50 ns
- 40 C
+ 150 C
DSEI2X101-06
Tube
Datasheet
Mfr: DSEP30-06A
TTI: DSEP30-06A
IXYS
Availability:

60In Stock

End of Life
Rectifiers 600V 30A

60In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD
600 V
30 A
Fast Recovery Rectifiers
Single
1.6 V
250 A
250 uA
35 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEI30-10A
TTI: DSEI30-10A
IXYS
Availability:

60In Stock

End of Life
Rectifiers 1000V 30A

60In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247
1 kV
30 A
Fast Recovery Rectifiers
Single
2.4 V
210 A
750 uA
50 ns
- 40 C
+ 150 C
DSEI30-10
Tube
Datasheet
Mfr: DSEI12-12A
TTI: DSEI12-12A
IXYS
Availability:

50In Stock

End of Life
Rectifiers 1200V 11A

50In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
1.2 kV
11 A
Fast Recovery Rectifiers
Single
2.6 V
80 A
250 uA
70 ns
- 40 C
+ 150 C
DSEI12
Tube
Datasheet
Mfr: DSEP29-06A
TTI: DSEP29-06A
IXYS
Availability:

1,000In Stock

950 On Order
Expected 15-Dec-26
End of Life
Rectifiers 29 Amps 600V

1,000In Stock

950 On Order
Expected 15-Dec-26
Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
600 V
30 A
Fast Recovery Rectifiers
Single
1.26 V
250 A
250 uA
35 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEI30-10AR
TTI: DSEI30-10AR
IXYS
Availability:

150In Stock

End of Life
Rectifiers 30 Amps 1000V

150In Stock

Please adjust quantity to Min / Mult value
Through Hole
ISOPLUS247-2
1 kV
30 A
Fast Recovery Rectifiers
Single
2.4 V
210 A
750 uA
50 ns
- 40 C
+ 150 C
DSEI30-10
Tube
Datasheet
Mfr: DLA40IM800PC-TRL
TTI: DLA40IM800PC-TRL
IXYS
Availability:

800In Stock

End of Life
Rectifiers RECT 800V 40A SM STD RCOVR

800In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
TO-263-4
800 V
40 A
Standard Recovery Rectifier
Single
1.26 V
300 A
10 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: D6015LTP
TTI: D6015LTP
IXYS
Availability:

2,000In Stock

Rectifiers 600V 15A

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
600 V
9.5 A
Standard Recovery Rectifier
Single
1.6 V
225 A
100 uA
4 us
- 40 C
+ 125 C
Dxx15L/Dxx20L/Dxx25L
Tube
DSI30-16AS-TRL IXYS
Datasheet
Mfr: DSI30-16AS-TRL
TTI: DSI30-16AS-TRL
IXYS
Availability:

3,200In Stock

Rectifiers RECT 1.6KV 30A SM STD RCOVR

3,200In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: DMA100A1600NB
TTI: DMA100A1600NB
IXYS
Availability:

100In Stock

Rectifiers SOT227UI

100In Stock

Please adjust quantity to Min / Mult value
Tube