RR264MM-400TF - ROHM Semiconductor - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RR264MM-400TFTR TTI: RR264MM-400TFTR ROHM Semiconductor Availability: 1,578,000In StockRectifiers RECT 400V .7A SM STD RCOVR | 1,578,000In Stock | SMD/SMT | SOD-123FL-2 | 400 V | 1 A | Rectifying Diode | Single | 1.1 V | 25 A | 10 uA | + 150 C | RR264MM-400TF | AEC-Q101 | Reel | RR264MM-400TF |