• Rectifiers

RFN6BM2DFH - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RFN6BM2DFHTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Rectifiers Recovery Diode 200V TO-252 6A Io 0.9V Vf

Not Available Online

Call
or
View Details
SMD/SMT
TO-252-3
200 V
6 A
Super Fast Recovery Diode
Dual
980 mV
40 A
10 uA
25 ns
+ 150 C
RFN6BM2DFH
AEC-Q101
Reel
RFN6BM2DFH