• Rectifiers

RFN5BM3SFH - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RFN5BM3SFHTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Rectifiers Fast Recvry 350V Vr TO-252(DPAK) 5A Io

Not Available Online

Call
or
View Details
SMD/SMT
TO-252-3
350 V
5 A
Super Fast Recovery Diode
Single
1.5 V
50 A
10 uA
30 ns
+ 150 C
RFN5BM3SFH
AEC-Q101
Reel
RFN5BM3SFH