• Rectifiers

RFN3BM6S - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RFN3BM6STL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
Rectifiers 600V Vrm 3A Io Std Fast Rec Diode

Not Available Online

Call
or
View Details
SMD/SMT
TO-252-3
600 V
3 A
Fast Recovery Rectifiers
Single
1.35 V
20 A
50 nA
18 ns
- 55 C
+ 150 C
RFN3BM6S
Reel
RFN3BM6S