• Rectifiers

RFN20TF6SFH - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RFN20TF6SFH
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Rectifiers 600V Vrm 20A Io Recovery Diode

Not Available Online

Call
or
View Details
Through Hole
TO-220NFM-2
600 V
20 A
Super Fast Recovery Diode
Single
1.55 V
100 A
10 uA
60 ns
+ 150 C
RFN20TF6SFH
AEC-Q101
Reel
RFN20TF6SFHC9