• Rectifiers

RF601BM2DFH - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF601BM2DFHTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Rectifiers Fast Recvry 200V Vr TO-252(DPAK) 6A Io

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-252-3
200 V
6 A
Super Fast Recovery Diode
Dual
930 mV
60 A
10 uA
25 ns
+ 150 C
RF601BM2DFH
AEC-Q101
Reel
RF601BM2DFH