RF301BM2SFH - ROHM Semiconductor - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF301BM2SFHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 200V Vr TO-252(DPAK) 3A Io | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 3 A | Super Fast Recovery Diode | Single | 930 mV | 40 A | 10 uA | 25 ns | + 150 C | RF301BM2SFH | AEC-Q101 | Reel | RF301BM2SFH |