• Rectifiers

RF2L6S - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF2L6STE25
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Rectifiers DIODE SWITCHING 600V 1.5A 2PIN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
600 V
1.5 A
Fast Recovery Diode
Single
1.55 V
40 A
10 uA
35 ns
RF2L6S
Reel
RF2L6S