• Rectifiers

RF201L2S - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF201L2STE25
TTI: RF201L2STE25
ROHM Semiconductor
Availability:

0In Stock

Not Recommended for New Designs
Rectifiers DIODE FAST REVERY 200V 2A

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
200 V
2 A
Fast Recovery Diode
Single
870 mV
20 A
10 uA
25 ns
RF201L2S
Reel
RF201L2S