• Rectifiers

RF081L2S - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF081L2STE25
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Rectifiers DIODE FAST REC 200V 1.1A SOD-106

Not Available Online

Call
or
View Details
SMD/SMT
DO-214AC-2
200 V
1.1 A
Fast Recovery Diode
Single
980 mV
25 A
10 uA
25 ns
RF081L2S
Reel
RF081L2S