• Rectifiers

RF073M2S - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
RF073M2STR ROHM Semiconductor
Datasheet
Mfr: RF073M2STR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
Rectifiers 200V

Not Available Online

Call
or
View Details
SMD/SMT
200 V
700 mA
Fast Recovery Rectifiers
Single
890 mV
15 A
10 uA
20 ns
- 55 C
+ 150 C
RF073M2S
Reel