• Rectifiers

RF071L4STF - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF071L4STFTE25
TTI: RF071L4STFTE25
ROHM Semiconductor
Availability:

0In Stock

Rectifiers RECT 400V 1A SM SUPER FST

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOD-106-2
400 V
1 A
Super Fast Recovery Diode
Single
1.25 V
15 A
10 uA
25 ns
+ 150 C
RF071L4STF
AEC-Q101
Reel
RF071L4STF