ROHM Semiconductor - Rectifiers
374 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | TO-252GE-3 | 200 V | 3 A | Super Fast Recovery Diode | Single | 980 mV | 40 A | 10 uA | 25 ns | + 150 C | Reel | RFN3BGE2S | ||||||
Mfr: RF071L4STE25 TTI: RF071L4STE25 ROHM Semiconductor Availability: 0In StockRectifiers DIODE SWITCHING 400V 1A 2PIN | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 700 mA | Fast Recovery Diode | Single | 1.25 V | 15 A | 1 uA | 25 ns | RF071L4S | Reel | RF071L4S | |||||
Mfr: RF201L2STE25 TTI: RF201L2STE25 ROHM Semiconductor Availability: 0In StockRectifiers DIODE FAST REVERY 200V 2A | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 2 A | Fast Recovery Diode | Single | 870 mV | 20 A | 10 uA | 25 ns | RF201L2S | Reel | RF201L2S | |||||
Mfr: RF101L2STE25 TTI: RF101L2STE25 ROHM Semiconductor Availability: 0In StockRectifiers FAST REC 200V 1A | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Fast Recovery Diode | Single | 870 mV | 20 A | 10 uA | 25 ns | RF101L2S | Reel | RF101L2S | |||||
Mfr: RFUH10NS4STL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 430V Vrm 10A Io Recovery Diode | 0In Stock | SMD/SMT | TO-263S-3 | 430 V | 10 A | Super Fast Recovery Diode | Single | 1.7 V | 80 A | 10 uA | 25 ns | + 150 C | Reel | RFUH10NS4S | |||||
Mfr: RFUH30TS6DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 600V Vrm 30A Io Recovery Diode | Not Available Online | Through Hole | TO-247-3 | 600 V | 15 A | Fast Recovery Rectifiers | Dual | 2 V | 80 A | 50 nA | 15 ns | - 55 C | + 150 C | Reel | RFUH30TS6D | ||||
Mfr: RR2L4STE25 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers Rectifier Diode | Not Available Online | SMD/SMT | DO-214AC-2 | 400 V | 2 A | Standard Rectifier Diode | Single | 1.1 V | 50 A | 10 uA | Reel | RR2L4S | |||||||
Mfr: RFN30TS6DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 600V Vrm 30A Io Recovery Diode | Not Available Online | Through Hole | TO-247-3 | 600 V | 15 A | Fast Recovery Rectifiers | Dual | 1.25 V | 120 A | 50 nA | 30 ns | - 55 C | + 150 C | Reel | RFN30TS6D | ||||
Mfr: RFN30TS6SGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 600V Vrm 30A Io Recovery Diode | Not Available Online | Through Hole | TO-247-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.3 V | 200 A | 50 nA | 36 ns | + 150 C | Reel | RFN30TS6S | |||||
Mfr: RF05VA1STR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers DIODE FAST REC 100V 0.5A SOD-323 | Not Available Online | SMD/SMT | TUMD-2 | 100 V | 500 mA | Fast Recovery Diode | Single | 980 mV | 6 A | 10 uA | 25 ns | + 150 C | RF05VA1S | Reel | RF05VA1S | ||||
Not Available Online | Through Hole | TO-247-2 | 650 V | 60 A | Ultra Fast Recovery Diode | Single | 1.5 V | 320 A | 10 uA | 90 ns | + 175 C | Tube | RFL60TZ6S | ||||||
Not Available Online | Through Hole | TO-247-2 | 650 V | 60 A | Ultra Fast Recovery Diode | Single | 2.3 V | 250 A | 10 uA | 48 ns | + 175 C | Tube | RFS60TZ6S | ||||||
Not Available Online | Through Hole | TO-247-2 | 650 V | 30 A | Ultra Fast Recovery Diode | Single | 1.5 V | 200 A | 5 uA | 70 ns | + 175 C | Tube | RFL30TZ6S | ||||||
Mfr: RFUH30TS6SGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 600V Vrm 30A Io Recovery Diode | Not Available Online | Through Hole | TO-247-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2.2 V | 150 A | 100 nA | 25 ns | - 55 C | + 150 C | Reel | RFUH30TS6S | ||||
Mfr: RFN20TF6SFH TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 600V Vrm 20A Io Recovery Diode | Not Available Online | Through Hole | TO-220NFM-2 | 600 V | 20 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 60 ns | + 150 C | RFN20TF6SFH | AEC-Q101 | Reel | RFN20TF6SFHC9 | |||
Mfr: RFN5TF8SFHC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 800V VR 5A IO ITO-220AC; TO-220NFM | Not Available Online | Through Hole | TO-220NFM-2 | 800 V | 5 A | Super Fast Recovery Diode | Single | 2.1 V | 60 A | 10 uA | 40 ns | + 150 C | AEC-Q101 | Tube | RFN5TF8SFH | ||||
Not Available Online | SMD/SMT | TSMD-5 | 400 V | 500 mA | Rectifier Diode | Dual | 1.1 V | 8 A | 10 uA | + 150 C | AEC-Q101 | Reel | RR274EA-400FH | ||||||
Mfr: RR2L6STE25 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers Rectifier Diode | Not Available Online | SMD/SMT | DO-214AC-2 | 600 V | 2 A | Standard Rectifier Diode | Single | 1.1 V | 50 A | 10 uA | Reel | RR2L6S | |||||||
Mfr: RF1501NS3STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers DIODE FAST REC 350V 20.0A D2PAK | Not Available Online | SMD/SMT | TO-263S-3 | 300 V | 20 A | Super Fast Recovery Diode | Single | 1.5 V | 100 A | 10 uA | 30 ns | + 150 C | RF1501NS3S | Reel | RF1501NS3S | ||||
Mfr: RF1501TF3S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers DIODE FAST REC 350V 20.0A TO-220 | Not Available Online | Through Hole | TO-220NFM-2 | 300 V | 20 A | Super Fast Recovery Diode | Single | 1.5 V | 100 A | 10 uA | 30 ns | + 150 C | RF1501TF3S | Bulk | RF1501TF3SC9 | ||||
Not Available Online | Through Hole | TO-220FN-3 | 200 V | 10 A | Fast Recovery Diode | Dual | 930 mV | 80 A | 10 uA | 30 ns | + 150 C | RF1001T2D | Bulk | ||||||
Mfr: RF101L4STE25 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers FAST RECOVERY400V 1A | Not Available Online | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Fast Recovery Diode | Single | 1.25 V | 25 A | 10 uA | 25 ns | RF101L4S | Reel | RF101L4S | |||||
Not Available Online | Through Hole | TO-220FN-3 | 200 V | 16 A | Fast Recovery Diode | Dual | 930 mV | 80 A | 10 uA | 30 ns | + 150 C | RF1601T2D | Bulk | ||||||
Mfr: RF04UA2DTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers DIODE SWITCHING 200V 0.4A 6PIN SMD | Not Available Online | SMD/SMT | TSMD-6 | 200 V | 400 mA | Super Fast Recovery Diode | Dual | 980 mV | 1 A | 10 uA | 25 ns | + 150 C | RF04UA2D | Reel | RF04UA2D | ||||
Mfr: RF051VA1STR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers DIODE | Not Available Online | SMD/SMT | SOD-323HE-2 | 100 V | 500 mA | Fast Recovery Diode | Single | 980 mV | 6 A | 10 uA | 25 ns | RF051VA1S | Reel | RF051VA1S |