ROHM Semiconductor - Rectifiers
374 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | TO-252GE-3 | 200 V | 6 A | Super Fast Recovery Diode | Dual | 930 mV | 60 A | 10 uA | 25 ns | + 150 C | Reel | RF601BGE2D | ||||||
Mfr: RF1501TF3SFHC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 300V VR 20A IO ITO-220AC; TO-220NFM | Not Available Online | Through Hole | TO-220NFM-2 | 300 V | 20 A | Super Fast Recovery Diode | Single | 1.5 V | 100 A | 10 uA | 30 ns | + 150 C | AEC-Q101 | Tube | RF1501TF3SFH | ||||
Mfr: RFN10TF6SFHC9 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 600V VR 10A IO ITO-220AC; TO-220NFM | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 50 ns | + 150 C | AEC-Q101 | Tube | RFN10TF6SFH | ||||
0In Stock | Through Hole | TO-220NFM-2 | 800 V | 5 A | Super Fast Recovery Diode | Single | 2.1 V | 60 A | 10 uA | 40 ns | + 150 C | Tube | RFN5TF8S | ||||||
Mfr: RFUH10TF6SFHC9 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 600V VR 10A IO ITO-220AC; TO-220NFM | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 10 A | Super Fast Recovery Diode | Single | 2.8 V | 60 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Tube | RFUH10TF6SFH | ||||
Mfr: RFUH20TF6SFHC9 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 600V VR 20A IO ITO-220AC; TO-220NFM | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 20 A | Super Fast Recovery Diode | Single | 2.8 V | 100 A | 10 uA | 35 ns | + 150 C | AEC-Q101 | Tube | RFUH20TF6SFH | ||||
Mfr: RFVS8TJ6SGC9 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 8A Io Recovery Diode | 0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 8 A | Super Fast Recovery Diode | Single | 3 V | 60 A | 10 uA | 40 ns | + 150 C | Tube | RFVS8TJ6S | |||||
0In Stock | SMD/SMT | TO-252GE-3 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.7 V | 50 A | 10 uA | 30 ns | + 150 C | Reel | RF505BGE6S | ||||||
Not Available Online | SMD/SMT | TO-252GE-3 | 200 V | 5 A | Super Fast Recovery Diode | Single | 980 mV | 40 A | 10 uA | 25 ns | + 150 C | Reel | RFN5BGE2S | ||||||
Not Available Online | SMD/SMT | TO-252GE-3 | 600 V | 8 A | Super Fast Recovery Diode | Single | 2.8 V | 100 A | 10 uA | 45 ns | + 150 C | Reel | RFV8BGE6S | ||||||
Mfr: RF1601NS2DFHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 200V Vr TO-263S 16A Io | 0In Stock | SMD/SMT | TO-263S-3 | 200 V | 16 A | Super Fast Recovery Diode | Dual | 930 mV | 100 A | 10 uA | 30 ns | + 150 C | AEC-Q101 | Reel | RF1601NS2DFH | ||||
Mfr: RFN3BM2SFHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 200V Vrm 3A Io Recovery Diode | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 3 A | Super Fast Recovery Diode | Single | 980 mV | 40 A | 10 uA | 25 ns | + 150 C | RFN3BM2SFH | AEC-Q101 | Reel | RFN3BM2SFH | |||
Mfr: RFN3BM6SFHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 600V Vr TO-252(DPAK) 3A Io | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 3 A | Super Fast Recovery Diode | Single | 1.55 V | 20 A | 10 uA | 30 ns | + 150 C | RFN3BM6SFH | AEC-Q101 | Reel | RFN3BM6SFH | |||
Mfr: RRE02VTM4SFHTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Rectifier 0.2A Io SOD-323HE 400VVrm | 0In Stock | SMD/SMT | TUMD2SM-2 | 400 V | 200 mA | Rectifier Diode | Single | 1.1 V | 1 A | 1 uA | + 150 C | RRE02VTM4SFH | AEC-Q101 | Reel | RRE02VTM4SFH | ||||
0In Stock | SMD/SMT | SOD-523-2 | 450 V | 100 mA | Super Fast Recovery Diode | Single | 1.8 V | 1 A | 10 uA | 35 ns | + 150 C | Reel | RFU01SM4S | ||||||
Not Available Online | Through Hole | TO-220FN-3 | 200 V | 20 A | Super Fast Recovery Diode | Dual | 980 mV | 100 A | 10 uA | 30 ns | + 150 C | Tube | RFN20T2DNZ | ||||||
Not Available Online | Through Hole | TO-220FN-3 | 200 V | 6 A | Super Fast Recovery Diode | Dual | 980 mV | 40 A | 10 uA | 25 ns | + 150 C | Tube | RFN6T2DNZ | ||||||
Mfr: RFNL5BGE6STL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm; 5A Io TO-252 Rec Diode | 0In Stock | SMD/SMT | TO-252GE-3 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.3 V | 50 A | 10 uA | 60 ns | + 150 C | Reel | RFNL5BGE6S | |||||
Not Available Online | Through Hole | TO-220FN-2 | 430 V | 20 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 30 ns | + 150 C | Tube | RFN20TB4SNZ | ||||||
Not Available Online | Through Hole | TO-220FN-2 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.45 V | 100 A | 10 uA | 30 ns | + 150 C | Tube | RFUH25TB3SNZ | ||||||
Mfr: RF501BM2SFHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 200V Vr TO-252(DPAK) 5A Io | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 5 A | Super Fast Recovery Diode | Single | 920 mV | 40 A | 1 uA | 25 ns | + 150 C | RF501BM2SFH | AEC-Q101 | Reel | RF501BM2SFH | |||
Mfr: RFVS8TG6SGC9 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 8A Io Recovery Diode | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 8 A | Super Fast Recovery Diode | Single | 3 V | 60 A | 10 uA | 40 ns | + 150 C | Tube | RFVS8TG6S | |||||
Mfr: RFV12TG6SGC9 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 12A Io Recovery Diode | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 12 A | Super Fast Recovery Diode | Single | 2.8 V | 120 A | 10 uA | 45 ns | + 150 C | Tube | RFV12TG6S | |||||
0In Stock | SMD/SMT | TO-263S-3 | 200 V | 10 A | Super Fast Recovery Diode | Dual | 930 mV | 80 A | 10 uA | 25 ns | + 150 C | Reel | RF1001NS2D | ||||||
Mfr: RF081LAM2STR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 200V Vr 1A Io Fast Recovery Diode | 0In Stock | SMD/SMT | SOD-128-2 | 200 V | 1.1 A | Super Fast Recovery Diode | Single | 980 mV | 25 A | 10 uA | 25 ns | + 150 C | Reel | RF081LAM2S |