ROHM Semiconductor - Rectifiers
374 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RFUH25NS3SFHTL TTI: RFUH25NS3SFHTL ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 20A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.45 V | 100 A | 10 uA | 30 ns | + 150 C | AEC-Q101 | Reel | RFUH25NS3SFH | ||||
Mfr: RFN2LAM6STFTR TTI: RFN2LAM6STFTR ROHM Semiconductor Availability: 0In StockRectifiers 600V VR 1.5A IO SOD-128; PMDTM | 0In Stock | SMD/SMT | SOD-128-2 | 600 V | 1.5 A | Super Fast Recovery Diode | Single | 1.55 V | 40 A | 1 uA | 35 ns | + 150 C | AEC-Q101 | Reel | RFN2LAM6STF | ||||
Mfr: RFN5TF6SC9 TTI: RFN5TF6SC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 5A RDL SUPER FST | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.55 V | 30 A | 10 uA | 50 ns | + 150 C | Tube | RFN5TF6S | |||||
Mfr: RFUH20TF6SC9 TTI: RFUH20TF6SC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 20A RDL SUPER FST | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 20 A | Super Fast Recovery Diode | Single | 2.8 V | 100 A | 10 uA | 35 ns | + 150 C | Tube | RFUH20TF6S | |||||
Mfr: RF101L4STFTE25 TTI: RF101L4STFTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 1A SM FAST REC AEC | 0In Stock | SMD/SMT | SOD-106-2 | 400 V | 1 A | Fast Recovery Diode | Single | 1.25 V | 25 A | 10 uA | 25 ns | + 150 C | RF101L4STF | AEC-Q101 | Reel | RF101L4STF | |||
Mfr: RFN10NS8DTL TTI: RFN10NS8DTL ROHM Semiconductor Availability: 0In StockRectifiers RECT 800V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 800 V | 10 A | Super Fast Recovery Diode | Dual | 2.1 V | 60 A | 10 uA | 40 ns | + 150 C | Reel | RFN10NS8D | |||||
Mfr: RFN10BGE3STL TTI: RFN10BGE3STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-252GE-3 | 350 V | 10 A | Super Fast Recovery Diode | Single | 1.5 V | 80 A | 10 uA | 30 ns | + 150 C | Reel | RFN10BGE3S | |||||
Mfr: RFN10RSM2STL1 TTI: RFN10RSM2STL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 10A 15ns, TO-277A, Ultra Fast Recovery Diode | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Ultra Fast Recovery Diode | Single | 960 mV | 130 A | 1 uA | 25 ns | + 175 C | Reel | ||||||
Mfr: RFN2LAM4STFTR TTI: RFN2LAM4STFTR ROHM Semiconductor Availability: 0In StockRectifiers 400V VR 1.5A IO SOD-128; PMDTM | 0In Stock | SMD/SMT | SOD-128-2 | 400 V | 1.5 A | Super Fast Recovery Diode | Single | 1.2 V | 50 A | 1 uA | 30 ns | + 150 C | AEC-Q101 | Reel | RFN2LAM4STF | ||||
Mfr: RRE02VSM6STR TTI: RRE02VSM6STR ROHM Semiconductor Availability: 0In StockRectifiers Rectifier Diode wideframe discrete | 0In Stock | SMD/SMT | TUMD2SM-2 | 600 V | 200 mA | Rectifier Diode | Single | 1.1 V | 1 A | 1 uA | + 150 C | RRE02VSM6 | Reel | RRE02VSM6S | |||||
Mfr: RFN3BGE6STL TTI: RFN3BGE6STL ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm; 3A Io TO-252 Rec Diode | 0In Stock | SMD/SMT | TO-252GE-3 | 600 V | 3 A | Super Fast Recovery Diode | Single | 1.55 V | 20 A | 10 uA | 30 ns | + 150 C | Reel | RFN3BGE6S | |||||
Mfr: RFN1LAM7STR TTI: RFN1LAM7STR ROHM Semiconductor Availability: 0In StockRectifiers 600V Vr 0.8A Io Fast Recovery Diode | 0In Stock | SMD/SMT | SOD-128-2 | 700 V | 800 mA | Super Fast Recovery Diode | Single | 1.5 V | 15 A | 1 uA | 80 ns | + 150 C | Reel | RFN1LAM7S | |||||
Mfr: RFN20NS6SFHTL TTI: RFN20NS6SFHTL ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 600V Vr TO-263S 20A Io | 0In Stock | SMD/SMT | TO-263S-3 | 600 V | 20 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 60 ns | + 150 C | AEC-Q101 | Reel | RFN20NS6SFH | ||||
0In Stock | SMD/SMT | TO-263S-3 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.45 V | 100 A | 10 uA | 30 ns | + 150 C | Reel | RFUH25NS3S | ||||||
Mfr: RF201LAM2STR TTI: RF201LAM2STR ROHM Semiconductor Availability: 0In StockRectifiers 600V Vr 0.8A Io Fast Recovery Diode | 0In Stock | SMD/SMT | SOD-128-2 | 200 V | 2 A | Super Fast Recovery Diode | Single | 870 mV | 20 A | 10 uA | 25 ns | + 150 C | Reel | RF201LAM2S | |||||
Mfr: RF05VYM1SFHTR TTI: RF05VYM1SFHTR ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 100V Vr SOD-323HE 0.5A Io | 0In Stock | SMD/SMT | TUMD2M-2 | 100 V | 500 mA | Super Fast Recovery Diode | Single | 980 mV | 6 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF05VYM1SFH | ||||
Mfr: RFN5BGE3STL TTI: RFN5BGE3STL ROHM Semiconductor Availability: 0In StockRectifiers 350V Vrm; 5A Io TO-252 Rec Diode | 0In Stock | SMD/SMT | TO-252GE-3 | 350 V | 5 A | Super Fast Recovery Diode | Single | 1.5 V | 50 A | 10 uA | 30 ns | + 150 C | Reel | RFN5BGE3S | |||||
Mfr: RFNL10TJ6SGC9 TTI: RFNL10TJ6SGC9 ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 10A Io Recovery Diode | 0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.3 V | 120 A | 10 uA | 150 ns | + 150 C | Reel | RFNL10TJ6S | |||||
Mfr: RFN6BM2DFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers Recovery Diode 200V TO-252 6A Io 0.9V Vf | Not Available Online | SMD/SMT | TO-252-3 | 200 V | 6 A | Super Fast Recovery Diode | Dual | 980 mV | 40 A | 10 uA | 25 ns | + 150 C | RFN6BM2DFH | AEC-Q101 | Reel | RFN6BM2DFH | |||
0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 15 A | Super Fast Recovery Diode | Single | 1.3 V | 160 A | 10 uA | 160 ns | + 150 C | RFNL15TJ6S | Tube | RFNL15TJ6S | |||||
Mfr: RRE02VTM6SFHTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Rectifier 0.2A Io SOD-323HE 600VVrm | 0In Stock | SMD/SMT | TUMD2SM-2 | 600 V | 200 mA | Rectifier Diode | Single | 1.1 V | 1 A | 1 uA | + 150 C | RRE02VTM6SFH | AEC-Q101 | Reel | RRE02VTM6SFH | ||||
Not Available Online | Through Hole | TO-220ACFP-2 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.3 V | 50 A | 10 uA | 130 ns | + 150 C | AEC-Q101 | Tube | RFNL5TJ6SFHG | |||||
Mfr: RFUH5TF6SFHC9 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 600V VR 5A IO ITO-220AC; TO-220NFM | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 5 A | Super Fast Recovery Diode | Single | 2.8 V | 30 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Tube | RFUH5TF6SFH | ||||
Mfr: RF101LAM4STFTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 400V VR 1A IO SOD-128; PMDTM | 0In Stock | SMD/SMT | SOD-128-2 | 400 V | 1 A | Super Fast Recovery Diode | Single | 1.25 V | 25 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF101LAM4STF | ||||
Not Available Online | Through Hole | TO-220FN-3 | 200 V | 10 A | Super Fast Recovery Diode | Dual | 980 mV | 80 A | 10 uA | 25 ns | + 150 C | Tube | RFN10T2DNZ |