ROHM Semiconductor - Rectifiers
374 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RFN10NS8DTL TTI: RFN10NS8DTL ROHM Semiconductor Availability: 0In StockRectifiers RECT 800V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 800 V | 10 A | Super Fast Recovery Diode | Dual | 2.1 V | 60 A | 10 uA | 40 ns | + 150 C | Reel | RFN10NS8D | |||||
Mfr: RFN10BGE3STL TTI: RFN10BGE3STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-252GE-3 | 350 V | 10 A | Super Fast Recovery Diode | Single | 1.5 V | 80 A | 10 uA | 30 ns | + 150 C | Reel | RFN10BGE3S | |||||
Mfr: RFN10RSM2STL1 TTI: RFN10RSM2STL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 10A 15ns, TO-277A, Ultra Fast Recovery Diode | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Ultra Fast Recovery Diode | Single | 960 mV | 130 A | 1 uA | 25 ns | + 175 C | Reel | ||||||
Mfr: RF201LAM2STFTR TTI: RF201LAM2STFTR ROHM Semiconductor Availability: 0In StockRectifiers 200V VR 2A IO SOD-128; PMDTM | 0In Stock | SMD/SMT | SOD-128-2 | 200 V | 2 A | Super Fast Recovery Diode | Single | 870 mV | 20 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF201LAM2STF | ||||
Mfr: RF302LAM2STR TTI: RF302LAM2STR ROHM Semiconductor Availability: 0In StockRectifiers RECT 200V 3A SM SUPER FST | 0In Stock | SMD/SMT | SOD-128-2 | 200 V | 3 A | Super Fast Recovery Diode | Single | 920 mV | 20 A | 10 uA | 25 ns | + 150 C | Reel | RF302LAM2S | |||||
Mfr: RFN10NS3STL TTI: RFN10NS3STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 350 V | 10 A | Super Fast Recovery Diode | Single | 1.5 V | 100 A | 10 uA | 30 ns | + 150 C | Reel | RFN10NS3S | |||||
Mfr: RFUH20NS3STL TTI: RFUH20NS3STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 20A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.5 V | 100 A | 10 uA | 25 ns | + 150 C | Reel | RFUH20NS3S | |||||
Mfr: RF1501TF3SC9 TTI: RF1501TF3SC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 20A RDL SUPER FST | 0In Stock | Through Hole | TO-220NFM-2 | 300 V | 20 A | Super Fast Recovery Diode | Single | 1.5 V | 100 A | 10 uA | 30 ns | + 150 C | Tube | RF1501TF3S | |||||
Mfr: RFUH10TF6SC9 TTI: RFUH10TF6SC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 10A RDL SUPER FST | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 10 A | Super Fast Recovery Diode | Single | 2.8 V | 60 A | 10 uA | 25 ns | + 150 C | Tube | RFUH10TF6S | |||||
Mfr: RF081MM2STFTR TTI: RF081MM2STFTR ROHM Semiconductor Availability: 0In StockRectifiers 200V VR 0.8A IO SOD-123FL; PMDU | 0In Stock | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 980 mV | 20 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF081MM2STF | ||||
Mfr: RFN4RSM2STFTL1 TTI: RFN4RSM2STFTL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 4A 13ns, TO-277A, Ultra Fast Recovery Diode for Automotive | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 4 A | Ultra Fast Recovery Diode | Single | 930 mV | 80 A | 1 uA | 36 ns | + 175 C | Reel | ||||||
Mfr: RFN4RSM2STL1 TTI: RFN4RSM2STL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 4A 13ns, TO-277A, Ultra Fast Recovery Diode | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 4 A | Ultra Fast Recovery Diode | Single | 930 mV | 80 A | 1 uA | 36 ns | + 175 C | Reel | ||||||
Mfr: RFN2LB4STBR1 TTI: RFN2LB4STBR1 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 2A SM SUPER FST | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Super Fast Recovery | Single | 930 mV | 55 A | 1 uA | 22 ns | + 150 C | Reel | ||||||
Mfr: RF202LB2STBR1 TTI: RF202LB2STBR1 ROHM Semiconductor Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Super Fast Recovery Diode | Single | 850 mV | 40 A | 10 uA | 14 ns | + 150 C | Reel | ||||||
Mfr: RFN6BGE2DTL TTI: RFN6BGE2DTL ROHM Semiconductor Availability: 0In StockRectifiers RECT 200V 3A SM SUPER FST | 0In Stock | SMD/SMT | TO-252GE-3 | 200 V | 6 A | Super Fast Recovery Diode | Dual | 980 mV | 40 A | 10 uA | 25 ns | + 150 C | Reel | RFN6BGE2D | |||||
Mfr: RF302LAM2STFTR TTI: RF302LAM2STFTR ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 200V Vr SOD-128 3A Io | 0In Stock | SMD/SMT | SOD-128-2 | 200 V | 3 A | Super Fast Recovery Diode | Single | 920 mV | 20 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF302LAM2STF | ||||
Mfr: RF505TF6SC9 TTI: RF505TF6SC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 5A RDL SUPER FST | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.7 V | 80 A | 10 uA | 30 ns | + 150 C | Tube | RF505TF6S | |||||
Mfr: RFN1LAM7STFTR TTI: RFN1LAM7STFTR ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 700V Vr SOD-128 0.8A Io | 0In Stock | SMD/SMT | SOD-128-2 | 700 V | 800 mA | Super Fast Recovery Diode | Single | 1.5 V | 15 A | 1 uA | 80 ns | + 150 C | AEC-Q101 | Reel | RFN1LAM7STF | ||||
Mfr: RF01VM2STE-17 TTI: RF01VM2STE-17 ROHM Semiconductor Availability: 0In StockRectifiers PNP Driver Transistor | 0In Stock | SMD/SMT | SOD-323-2 | 250 V | 100 mA | Super Fast Recovery Diode | Single | 1.2 V | 1 A | 10 uA | 50 ns | + 150 C | RF01VM2S | Reel | RF01VM2S | ||||
Mfr: RFN1L6SDDTE25 TTI: RFN1L6SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 800MA SM SUPER FST | 0In Stock | SMD/SMT | SOD-106-2 | 600 V | 800 mA | Super Fast Recovery Diode | Single | 1.45 V | 15 A | 1 uA | 35 ns | + 150 C | AEC-Q101 | Reel | RFN1L6SDD | ||||
Mfr: RFN1L7SDDTE25 TTI: RFN1L7SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 700V 800MA SPR FST REC | 0In Stock | SMD/SMT | SOD-106-2 | 700 V | 800 mA | Super Fast Recovery Diode | Single | 1.5 V | 15 A | 1 uA | 80 ns | + 150 C | AEC-Q101 | Reel | RFN1L7SDD | ||||
Mfr: RFN20NS4STL TTI: RFN20NS4STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 430V 20A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 430 V | 20 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 30 ns | + 150 C | Reel | RFN20NS4S | |||||
Mfr: RFNL5TJ6SGC9 TTI: RFNL5TJ6SGC9 ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 5A Io Recovery Diode | 0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.3 V | 50 A | 10 uA | 130 ns | + 150 C | RFNL5TJ6S | Reel | RFNL5TJ6S | ||||
Mfr: RFN10RSM2STFTL1 TTI: RFN10RSM2STFTL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 10A 15ns, TO-277A, Ultra Fast Recovery Diode for Automotive | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Ultra Fast Recovery Diode | Single | 960 mV | 130 A | 1 uA | 25 ns | + 175 C | Reel | ||||||
Mfr: RFN6RSM2STL1 TTI: RFN6RSM2STL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 6A 14ns, TO-277A, Ultra Fast Recovery Diode | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 6 A | Ultra Fast Recovery Diode | Single | 930 mV | 80 A | 1 uA | 38 ns | + 175 C | Reel |